CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C - Cable, Wire - Management

Digi-Key Part Number 298-1360-ND
Price Break
100
500
1000
Unit Price
0.4769
0.3728
0.29782
Extended Price
47.69
186.40
297.82
Manufacturer Part NumberPLT5S-C
Product DescriptionCABLE TIE STANDARD WR NAT 17.5"
Quantity Available 300
All prices are in GBP

CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C - Cable, Wire - Management Details
Technical/Catalog InformationPLT5S-C
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length17.5" (444.5mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter5.00" (127.00mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity100
Width0.190" (4.80mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLT5S C
PLT5SC
298 1360 ND
2981360ND
298-1360

Purchase CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C
Cable, Wire - Management

CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C (298-1360-ND)

Related parts Cable, Wire - Management :
CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C
 Order CABLE TIE STANDARD WR NAT 17.5"-PLT5S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1360-ND.
CABLE TIE STANDARD NAT 14.0" - CBR4S-M
 Order CABLE TIE STANDARD NAT 14.0"-CBR4S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9924-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
 Order CABLE TIE MINI FR NAT 3.9"-PLT1M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE MINI FR NAT 8.0" - PLT2M-M69
 Order CABLE TIE MINI FR NAT 8.0"-PLT2M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M69-ND.
CABLE TIE STD FR NAT 7.4" - PLT2S-M69
 Order CABLE TIE STD FR NAT 7.4"-PLT2S-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M69-ND.
CABLE TIE HEAVY WR BLACK 14.5" - PLT4H-TL0
 Order CABLE TIE HEAVY WR BLACK 14.5"-PLT4H-TL0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-TL0-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE STD NAT 4.8" - PLT1S-C
 Order CABLE TIE STD NAT 4.8"-PLT1S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1S-C-ND.
CABLE TIE STD POLY WR BLK 11.5" - PLT3S-M100
 Order CABLE TIE STD POLY WR BLK 11.5"-PLT3S-M100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-M100-ND.
CABLE TIE LIGHT-HVY WR BLK 27.6" - PLT8LH-C0
 Order CABLE TIE LIGHT-HVY WR BLK 27.6"-PLT8LH-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1375-ND.
CABLE TIE SUPFLEX NAT 34.8" - SLT10LH-L
 Order CABLE TIE SUPFLEX NAT 34.8"-SLT10LH-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SLT10LH-L-ND.
CABLE TIE MINI NAT 7.2" - CBR2M-M
 Order CABLE TIE MINI NAT 7.2"-CBR2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9912-ND.
CABLE TIE MINI NAT 4.2" - SG100M-C
 Order CABLE TIE MINI NAT 4.2"-SG100M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9928-ND.
MARKER TIE MIN 18LB NAT 4.3" - PLF1M-C
 Order MARKER TIE MIN 18LB NAT 4.3"-PLF1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1010-ND.