CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76 - Cable, Wire - Management

Digi-Key Part Number PLT2S-M76-ND
Price Break
1000
Unit Price
0.4476
Extended Price
447.60
Manufacturer Part NumberPLT2S-M76
Product DescriptionCABLE TIE STD TEFZEL BLUE 7.4"
Quantity Available 0
All prices are in GBP

CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76 - Cable, Wire - Management Details
Technical/Catalog InformationPLT2S-M76
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlue, Aqua
Length7.4" (188mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialTefzel
Bundle Diameter1.88" (47.75mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity1000
Width0.190" (4.80mm)
Other Names PLT2S M76
PLT2SM76

Purchase CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76
Cable, Wire - Management

CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76 (PLT2S-M76-ND)

Related parts Cable, Wire - Management :
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76
 Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M76-ND.
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-C76
 Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-C76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-C76-ND.
CABLE TIE STD TEFZEL BLUE 14.5" - PLT4S-M76
 Order CABLE TIE STD TEFZEL BLUE 14.5"-PLT4S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4S-M76-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76
 Order CABLE TIE MINI TEFZEL 3.9"-PLT1M-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M76-ND.
CABLE TIE STD BLACK 7.4" - PLT2S-M20
 Order CABLE TIE STD BLACK 7.4"-PLT2S-M20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M20-ND.
CABLE TIE STD FR NAT 7.4" - PLT2S-M69
 Order CABLE TIE STD FR NAT 7.4"-PLT2S-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M69-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
 Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CABLE TIE STD NAT 4.8" - PLT1S-C
 Order CABLE TIE STD NAT 4.8"-PLT1S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1S-C-ND.
CABLE TIE INTER TEFZL BLUE 8.0" - PLT2I-C76
 Order CABLE TIE INTER TEFZL BLUE 8.0"-PLT2I-C76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2I-C76-ND.
CABLE TIE HEAVY TEFZEL BLU 11.4" - PLT3H-L76
 Order CABLE TIE HEAVY TEFZEL BLU 11.4"-PLT3H-L76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3H-L76-ND.
CABLE TIE STD POLY WR BLK 11.5" - PLT3S-M100
 Order CABLE TIE STD POLY WR BLK 11.5"-PLT3S-M100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-M100-ND.
CABLE TIE HEAVY TEFZEL BLU 14.5" - PLT4H-L76
 Order CABLE TIE HEAVY TEFZEL BLU 14.5"-PLT4H-L76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-L76-ND.
CABLE TIE HEAVY TEFZEL BLU 14.5" - PLT4H-TL76
 Order CABLE TIE HEAVY TEFZEL BLU 14.5"-PLT4H-TL76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-TL76-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.