CABLE TIE STD BLACK 7.4" - PLT2S-M20

Digi-Key Part Number PLT2S-M20-ND
Price Break
1000
Unit Price
0.04824
Extended Price
48.24
Manufacturer Part NumberPLT2S-M20
Product DescriptionCABLE TIE STD BLACK 7.4"
Quantity Available 0
All prices are in GBP

CABLE TIE STD BLACK 7.4" - PLT2S-M20 Details
Technical/Catalog InformationPLT2S-M20
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Length7.4" (188mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter1.88" (47.75mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity1000
Width0.190" (4.80mm)
Other Names PLT2S M20
PLT2SM20

Purchase CABLE TIE STD BLACK 7.4" - PLT2S-M20
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE STD BLACK 7.4" - PLT2S-M20
CABLE TIE STD BLACK 7.4" - PLT2S-M20

CABLE TIE STD BLACK 7.4" - PLT2S-M20 (PLT2S-M20-ND)

Related parts:
CABLE TIE STD BLACK 7.4" - PLT2S-M20
 Order CABLE TIE STD BLACK 7.4"-PLT2S-M20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M20-ND.
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-C76
 Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-C76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-C76-ND.
CABLE TIE STD FR NAT 7.4" - PLT2S-M69
 Order CABLE TIE STD FR NAT 7.4"-PLT2S-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M69-ND.
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76
 Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M76-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
 Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CABLE TIE STD NAT 4.8" - PLT1S-C
 Order CABLE TIE STD NAT 4.8"-PLT1S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1S-C-ND.
CABLE TIE STD POLY WR BLK 11.5" - PLT3S-M100
 Order CABLE TIE STD POLY WR BLK 11.5"-PLT3S-M100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-M100-ND.
CABLE TIE STD TEFZEL BLUE 14.5" - PLT4S-M76
 Order CABLE TIE STD TEFZEL BLUE 14.5"-PLT4S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4S-M76-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
 Order CABLE TIE MINI HS BLACK 8.0"-PLT2M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M30-ND.
CABLE TIE HEAVY WR BLACK 14.5" - PLT4H-TL0
 Order CABLE TIE HEAVY WR BLACK 14.5"-PLT4H-TL0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-TL0-ND.
CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C
 Order CLAMP TIE STD .10SCR 50LB 7.9"-PLC2S-S10-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1002-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.