CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76 - Cable, Wire - Management
CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76 - Cable, Wire - Management Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76 (PLT1M-M76-ND)
Related parts Cable, Wire - Management :CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76
Order CABLE TIE MINI TEFZEL 3.9"-PLT1M-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M76-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
Order CABLE TIE MINI TEL GRAY 3.9"-PLT1M-M14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
Order CABLE TIE MINI HS BLK 3.9"-PLT1M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
Order CABLE TIE MINI FR NAT 3.9"-PLT1M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76
Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M76-ND.
CABLE TIE STD TEFZEL BLUE 14.5" - PLT4S-M76
Order CABLE TIE STD TEFZEL BLUE 14.5"-PLT4S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4S-M76-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
Order CABLE TIE MINI HS BLACK 8.0"-PLT2M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M30-ND.
CABLE TIE MINI FR BLK 8.0" - PLT2M-M60
Order CABLE TIE MINI FR BLK 8.0"-PLT2M-M60 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M60-ND.
CABLE TIE MINI FR NAT 8.0" - PLT2M-M69
Order CABLE TIE MINI FR NAT 8.0"-PLT2M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M69-ND.
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-C76
Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-C76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-C76-ND.
CABLE TIE HEAVY TEFZEL BLU 11.4" - PLT3H-L76
Order CABLE TIE HEAVY TEFZEL BLU 11.4"-PLT3H-L76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3H-L76-ND.
CABLE TIE HEAVY TEFZEL BLU 14.5" - PLT4H-L76
Order CABLE TIE HEAVY TEFZEL BLU 14.5"-PLT4H-L76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-L76-ND.