CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30 Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30 (PLT1M-M30-ND)
Related parts:CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
Order CABLE TIE MINI HS BLK 3.9"-PLT1M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
Order CABLE TIE MINI HS BLACK 8.0"-PLT2M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M30-ND.
CABLE TIE MINI FR BLK 8.0" - PLT2M-M60
Order CABLE TIE MINI FR BLK 8.0"-PLT2M-M60 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M60-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
Order CABLE TIE MINI TEL GRAY 3.9"-PLT1M-M14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
Order CABLE TIE MINI FR NAT 3.9"-PLT1M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76
Order CABLE TIE MINI TEFZEL 3.9"-PLT1M-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M76-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE MINI FR NAT 8.0" - PLT2M-M69
Order CABLE TIE MINI FR NAT 8.0"-PLT2M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M69-ND.
CABLE TIE MINI NAT 7.2" - CBR2M-M
Order CABLE TIE MINI NAT 7.2"-CBR2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9912-ND.
CABLE TIE MINI NAT 4.2" - SG100M-C
Order CABLE TIE MINI NAT 4.2"-SG100M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9928-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE STD POLY WR BLK 11.5" - PLT3S-M100
Order CABLE TIE STD POLY WR BLK 11.5"-PLT3S-M100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-M100-ND.
CABLE TIE LIGHT-HVY WR BLK 27.6" - PLT8LH-C0
Order CABLE TIE LIGHT-HVY WR BLK 27.6"-PLT8LH-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1375-ND.