S HOOK BRASS 1.20" - MSH150-C

Digi-Key Part Number MSH150-C-ND
Price Break
100
Unit Price
0.2543
Extended Price
25.43
Manufacturer Part NumberMSH150-C
Product DescriptionS HOOK BRASS 1.20"
Quantity Available 0
All prices are in GBP

S HOOK BRASS 1.20" - MSH150-C Details
Technical/Catalog InformationMSH150-C
VendorPanduit Corp
CategoryCable, Wire - Management
Type*
MaterialBrass
Diameter1.2" (30.5mm)
Color-
Other Names MSH150 C
MSH150C

Purchase S HOOK BRASS 1.20" - MSH150-C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of S HOOK BRASS 1.20" - MSH150-C
S HOOK BRASS 1.20" - MSH150-C

S HOOK BRASS 1.20" - MSH150-C (MSH150-C-ND)

Related parts :
S HOOK BRASS 1.20" - MSH150-C
 Order S HOOK BRASS 1.20"-MSH150-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MSH150-C-ND.
TAK-TAPE HOOK&LOOP ROLLS 20 F - TTS-20R0
 Order TAK-TAPE HOOK&LOOP ROLLS 20 F-TTS-20R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTS-20R0-ND.
HOOK&LOOP TAKTY .75" 50# GRY 15' - HLS-15R8
 Order HOOK&LOOP TAKTY .75" 50# GRY 15'-HLS-15R8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
JUNCTION BOX 1 GANG DEEP IVORY - JBP1DEI
 Order JUNCTION BOX 1 GANG DEEP IVORY-JBP1DEI online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JBP1DEI-ND.
JUNCTION BOX 1 GANG DEEP OFF WHT - JBP1DIW
 Order JUNCTION BOX 1 GANG DEEP OFF WHT-JBP1DIW online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JBP1DIW-ND.
JUNCTION BOX 1 GANG SHALLOW IVRY - JBP1EI
 Order JUNCTION BOX 1 GANG SHALLOW IVRY-JBP1EI online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JBP1EI-ND.
CONN WIRE SCREW-ON 20-16AWG ORN - P73-C
 Order CONN WIRE SCREW-ON 20-16AWG ORN-P73-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number P73-C-ND.
CARD MARKER 1" A-J BLK/YLW 100PC - PCL100-U-Z
 Order CARD MARKER 1" A-J BLK/YLW 100PC-PCL100-U-Z online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCL100-U-Z-ND.
MARKER WIRE BOOK LEG 0-9 10PGS - PCMB-1
 Order MARKER WIRE BOOK LEG 0-9 10PGS-PCMB-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1269-ND.
TERM RING VINYL INS 1/4" YELLOW - PV10-14R-L
 Order TERM RING VINYL INS 1/4" YELLOW-PV10-14R-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-10071-ND.
LABEL LSR/IJET 1"X1.33" WHT 2.5K - LJSL5-Y3-2.5
 Order LABEL LSR/IJET 1"X1.33" WHT 2.5K-LJSL5-Y3-2.5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1163-ND.
LABEL LSR/IJET 2"X3.17" WHT 1K - LJSL8-Y3-1
 Order LABEL LSR/IJET 2"X3.17" WHT 1K-LJSL8-Y3-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1169-ND.
LABEL S LAM LS6 1 X 2.5" 100/RL - TWS-10V
 Order LABEL S LAM LS6 1 X 2.5" 100/RL-TWS-10V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1252-ND.
PAN-CLAMP HVY DUTY FIXED 1 1/8" - PC112-H25D-C0
 Order PAN-CLAMP HVY DUTY FIXED 1 1/8"-PC112-H25D-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1305-ND.
TOOL NOSE STRIPPER 20-10AWG - CST115
 Order TOOL NOSE STRIPPER 20-10AWG-CST115 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number CST115-ND.