LABEL S LAM LS3E 1.5"X2.5"100/RL - LWS-11

Digi-Key Part Number LWS-11-ND
Price Break
1
Unit Price
15.96
Extended Price
15.96
Manufacturer Part NumberLWS-11
Product DescriptionLABEL S LAM LS3E 1.5"X2.5"100/RL
Quantity Available 0
All prices are in GBP

LABEL S LAM LS3E 1.5"X2.5"100/RL - LWS-11 Details
Technical/Catalog InformationLWS-11
VendorPanduit Corp
CategoryPrinters and Accessories
Label TypeWire Marker and Flag
Label Size1.5" x 0.75" (38.1mm x 19mm); Cable O.D. 0.24" ~ 0.56" (6.1mm ~ 14.2mm)
PackagingRoll
ColorWhite
MaterialVinyl - Self-Laminating
For Use With/Related ProductsPanduit LS3E Dot-Matrix Printer (Hand-held)
Names, Registered & Trademark NamesPan-Quik™
Other Names LWS 11
LWS11

Purchase LABEL S LAM LS3E 1.5"X2.5"100/RL - LWS-11
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LABEL S LAM LS3E 1.5"X2.5"100/RL - LWS-11
LABEL S LAM LS3E 1.5"X2.5"100/RL - LWS-11

LABEL S LAM LS3E 1.5"X2.5"100/RL - LWS-11 (LWS-11-ND)

Related parts:
LABEL S LAM LS3E 1.5"X2.5"100/RL - LWS-11
 Order LABEL S LAM LS3E 1.5"X2.5"100/RL-LWS-11 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-11-ND.
LABEL S LAM LS6 1 X 2.5" 100/RL - TWS-10V
 Order LABEL S LAM LS6 1 X 2.5" 100/RL-TWS-10V online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1252-ND.
LABEL SELF LAM WHITE 1" X 2.20" - S100X220VAC
 Order LABEL SELF LAM WHITE 1" X 2.20"-S100X220VAC online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number S100X220VAC-ND.
BOX ALUMINUM: 4"X2-1/8"X1-5/8" - J-874 PL/UNPD
 Order BOX ALUMINUM: 4"X2-1/8"X1-5/8"-J-874 PL/UNPD online from Digi-Key. Manufactured by LMB Heeger Inc.. Digi-Key part number L114-ND.
BRACKET BOARD L 1 5/8"L STEEL - 1556
 Order BRACKET BOARD L 1 5/8"L STEEL-1556 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1556K-ND.
IC REG LDO 500MA 1% 3.8V SOT23-5 - MIC5216-3.8BM5 TR
 Order IC REG LDO 500MA 1% 3.8V SOT23-5-MIC5216-3.8BM5 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5216-3.8BM5 TR-ND.
IC CLOCK BUFFER 1:5/1:7 16-TSSOP - PI49FCT3803LE
 Order IC CLOCK BUFFER 1:5/1:7 16-TSSOP-PI49FCT3803LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3803LE-ND.
RES 5W 0.05 OHM 1% 4LEAD - TMR 5 0.05 1% B
 Order RES 5W 0.05 OHM 1% 4LEAD-TMR 5 0.05 1% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TMR50.051%B-ND.
WIRE IRRAD PVC 24AWG BRN 1=100FT - 2201/24BR-100
 Order WIRE IRRAD PVC 24AWG BRN 1=100FT-2201/24BR-100 online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 2201/24BR-100-ND.
IC EEPROM 4KB 1-WIRE 16SOIC - DS28E04S-100+T
 Order IC EEPROM 4KB 1-WIRE 16SOIC-DS28E04S-100+T online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS28E04S-100+T-ND.
LABEL TT S LAM WHT 1.00 X 2.44" - TTSL4VC3-5
 Order LABEL TT S LAM WHT 1.00 X 2.44"-TTSL4VC3-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTSL4VC3-5-ND.
RES 100 OHM 1/4W 5% CARBON FILM - CFR-25JB-100R
 Order RES 100 OHM 1/4W 5% CARBON FILM-CFR-25JB-100R online from Digi-Key. Manufactured by Yageo. Digi-Key part number 100QBK-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
 Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
 Order RES 100 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ECT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
 Order RES 100 OHM 1/8W 5% 0805 SMD-9C08052A1000JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ACT-ND.