LABEL INK JET CLOTH .5 X 1" - JL9C-10

Digi-Key Part Number JL9C-10-ND
Price Break
10000
Unit Price
0.02813
Extended Price
281.30
Manufacturer Part NumberJL9C-10
Product DescriptionLABEL INK JET CLOTH .5 X 1"
Quantity Available Non-Stock
All prices are in GBP

LABEL INK JET CLOTH .5 X 1" - JL9C-10 Details
Technical/Catalog InformationJL9C-10
VendorPanduit Corp
CategoryPrinters and Accessories
Label TypeBlank Standard
Label Size0.5" x 1" (12.7mm x 25.4mm)
Packaging126 per Sheet
ColorWhite
MaterialVinyl Cloth
For Use With/Related ProductsInk Jet Printer
Names, Registered & Trademark NamesPAN-CODEā„¢
Other Names JL9C 10
JL9C10

Purchase LABEL INK JET CLOTH .5 X 1" - JL9C-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LABEL INK JET CLOTH .5 X 1" - JL9C-10
LABEL INK JET CLOTH .5 X 1" - JL9C-10

LABEL INK JET CLOTH .5 X 1" - JL9C-10 (JL9C-10-ND)

Related parts :
LABEL INK JET CLOTH .5 X 1" - JL9C-10
 Order LABEL INK JET CLOTH .5 X 1"-JL9C-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL9C-10-ND.
LABEL INK JET CLOTH .38 X 1" - JL8C-10
 Order LABEL INK JET CLOTH .38 X 1"-JL8C-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL8C-10-ND.
LABEL INK JET PAPER .5 X 1" - JL9P-10
 Order LABEL INK JET PAPER .5 X 1"-JL9P-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL9P-10-ND.
LABEL INK JET PLYLFN .5 X 1" - JL9PO-10
 Order LABEL INK JET PLYLFN .5 X 1"-JL9PO-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL9PO-10-ND.
LABEL INK JET POLYEST .5 X 1" - JL9Y-10
 Order LABEL INK JET POLYEST .5 X 1"-JL9Y-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL9Y-10-ND.
LABEL INK JET CLOTH .75 X 1" - JL10C-5
 Order LABEL INK JET CLOTH .75 X 1"-JL10C-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL10C-5-ND.
LABEL INK JET CLOTH .25 X 1.5" - JL14C-10
 Order LABEL INK JET CLOTH .25 X 1.5"-JL14C-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL14C-10-ND.
LABEL INK JET PAPER .5 X .8" - JL172P-10
 Order LABEL INK JET PAPER .5 X .8"-JL172P-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL172P-10-ND.
LABEL INK JET POLYEST .5 X .8" - JL172Y-10
 Order LABEL INK JET POLYEST .5 X .8"-JL172Y-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL172Y-10-ND.
LABEL INK JET CLOTH .20 X .65" - JL32C-10
 Order LABEL INK JET CLOTH .20 X .65"-JL32C-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL32C-10-ND.
LABEL INK JET POLYEST .5 X .75" - JL3Y-10
 Order LABEL INK JET POLYEST .5 X .75"-JL3Y-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL3Y-10-ND.
LABEL INK JET PAPER .25 X 1" - JL7P-10
 Order LABEL INK JET PAPER .25 X 1"-JL7P-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL7P-10-ND.
LABEL INK JET PLYLFN .25 X 1" - JL7PO-10
 Order LABEL INK JET PLYLFN .25 X 1"-JL7PO-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL7PO-10-ND.
LABEL INK JET POLYEST .25 X 1" - JL7Y-10
 Order LABEL INK JET POLYEST .25 X 1"-JL7Y-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL7Y-10-ND.
LABEL INK JET PAPER .38 X 1" - JL8P-10
 Order LABEL INK JET PAPER .38 X 1"-JL8P-10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JL8P-10-ND.