CONN HEADER .100 DUAL STR 50POS - PTC25DAAN - Connectors

Digi-Key Part Number S2012-25-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.02
0.915
0.7535
0.5956
0.51129
0.46643
0.44849
Extended Price
1.02
9.15
75.35
297.80
511.29
2332.15
4484.90
Manufacturer Part NumberPTC25DAAN
Product DescriptionCONN HEADER .100 DUAL STR 50POS
Quantity Available 0
All prices are in GBP

CONN HEADER .100 DUAL STR 50POS - PTC25DAAN - Connectors Details
Technical/Catalog InformationPTC25DAAN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishTin, 100µin (2.54µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeThrough Hole
Number of Contacts50
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PTC25DAAN
PTC25DAAN
S2012 25 ND
S201225ND
S2012-25

Purchase CONN HEADER .100 DUAL STR 50POS - PTC25DAAN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 DUAL STR 50POS - PTC25DAAN
Connectors

CONN HEADER .100 DUAL STR 50POS - PTC25DAAN (S2012-25-ND)

Related parts Connectors:
CONN HEADER .100 DUAL STR 50POS - PTC25DAAN
 Order CONN HEADER .100 DUAL STR 50POS-PTC25DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-25-ND.
CONN HEADER .100 DUAL STR 6POS - PTC03DAAN
 Order CONN HEADER .100 DUAL STR 6POS-PTC03DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2012-03-ND.
CONN HEADER .100 DUAL STR 72POS - PZC36DAAN
 Order CONN HEADER .100 DUAL STR 72POS-PZC36DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2011-36-ND.
CONN HEADER .100 DUAL STR 14POS - PZC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PZC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-07-ND.
CONN HEADER .100 DUAL STR 10POS - PZC05DAAN
 Order CONN HEADER .100 DUAL STR 10POS-PZC05DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011-05-ND.
CONN HEADER .100 DUAL STR 20POS - PEC10DABN
 Order CONN HEADER .100 DUAL STR 20POS-PEC10DABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2022E-10-ND.
CONN HEADER .100 DUAL STR 10POS - PBC05DAAN
 Order CONN HEADER .100 DUAL STR 10POS-PBC05DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011E-05-ND.
CONN HEADER .100 DUAL STR 14POS - PBC07DAAN
 Order CONN HEADER .100 DUAL STR 14POS-PBC07DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011E-07-ND.
CONN HEADER .100 DUAL STR 64POS - PBC32DAAN
 Order CONN HEADER .100 DUAL STR 64POS-PBC32DAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2011E-32-ND.
CONN HEADER .100 DUAL STR 8POS - PBC04DFBN
 Order CONN HEADER .100 DUAL STR 8POS-PBC04DFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2221E-04-ND.
CONN HEADER .100 SINGL STR 36POS - PTC36SAAN
 Order CONN HEADER .100 SINGL STR 36POS-PTC36SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1012-36-ND.
CONN HEADER .100 SINGL STR 3POS - PZC03SAAN
 Order CONN HEADER .100 SINGL STR 3POS-PZC03SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-03-ND.
CONN HEADER .100 DUAL R/A 40POS - PZC20DBCN
 Order CONN HEADER .100 DUAL R/A 40POS-PZC20DBCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2131-20-ND.
CONN HEADER .100 SINGL STR 9POS - PEC09SAAN
 Order CONN HEADER .100 SINGL STR 9POS-PEC09SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012E-09-ND.
CONN HEADER .100 SINGL STR 1POS - PBC01SAAN
 Order CONN HEADER .100 SINGL STR 1POS-PBC01SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011E-01-ND.