CONN HEADER .100 SINGL STR 14POS - PZC14SFEN

Digi-Key Part Number S1251-14-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.89
1.695
1.3962
1.10368
0.94743
0.86432
0.83108
Extended Price
1.89
16.95
139.62
551.84
947.43
4321.60
8310.80
Manufacturer Part NumberPZC14SFEN
Product DescriptionCONN HEADER .100 SINGL STR 14POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 SINGL STR 14POS - PZC14SFEN Details
Technical/Catalog InformationPZC14SFEN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts14
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC14SFEN
PZC14SFEN
S1251 14 ND
S125114ND
S1251-14

Purchase CONN HEADER .100 SINGL STR 14POS - PZC14SFEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 14POS - PZC14SFEN
CONN HEADER .100 SINGL STR 14POS - PZC14SFEN

CONN HEADER .100 SINGL STR 14POS - PZC14SFEN (S1251-14-ND)

Related parts :
CONN HEADER .100 SINGL STR 14POS - PZC14SFEN
 Order CONN HEADER .100 SINGL STR 14POS-PZC14SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1251-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SAAN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SABN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1022-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SACN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1032-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SADN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1042-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SAEN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1052-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SAFN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1062-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SAGN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SAGN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1072-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SAHN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SAHN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1082-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SFAN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1212-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SFBN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1222-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SFCN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1232-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SFDN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1242-14-ND.
CONN HEADER .100 SINGL STR 14POS - PTC14SFEN
 Order CONN HEADER .100 SINGL STR 14POS-PTC14SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1252-14-ND.
CONN HEADER .100 SINGL STR 14POS - PZC14SAAN
 Order CONN HEADER .100 SINGL STR 14POS-PZC14SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-14-ND.