CONN HEADER .100 SINGL STR 15POS - PZC15SFEN - Connectors

Digi-Key Part Number S1251-15-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.95
1.741
1.4336
1.13328
0.97284
0.8875
0.85337
Extended Price
1.95
17.41
143.36
566.64
972.84
4437.50
8533.70
Manufacturer Part NumberPZC15SFEN
Product DescriptionCONN HEADER .100 SINGL STR 15POS
Quantity Available Non-Stock
All prices are in GBP

CONN HEADER .100 SINGL STR 15POS - PZC15SFEN - Connectors Details
Technical/Catalog InformationPZC15SFEN
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.318" (8.08mm)
Features-
Mounting TypeThrough Hole
Number of Contacts15
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PZC15SFEN
PZC15SFEN
S1251 15 ND
S125115ND
S1251-15

Purchase CONN HEADER .100 SINGL STR 15POS - PZC15SFEN - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .100 SINGL STR 15POS - PZC15SFEN
Connectors

CONN HEADER .100 SINGL STR 15POS - PZC15SFEN (S1251-15-ND)

Related parts Connectors:
CONN HEADER .100 SINGL STR 15POS - PZC15SFEN
 Order CONN HEADER .100 SINGL STR 15POS-PZC15SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1251-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SAAN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1012-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SABN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1022-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SADN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1042-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SAEN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SAEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1052-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SAFN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SAFN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1062-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SFAN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SFAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1212-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SFBN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SFBN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1222-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SFCN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SFCN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1232-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SFDN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SFDN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1242-15-ND.
CONN HEADER .100 SINGL STR 15POS - PTC15SFEN
 Order CONN HEADER .100 SINGL STR 15POS-PTC15SFEN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1252-15-ND.
CONN HEADER .100 SINGL STR 15POS - PZC15SAAN
 Order CONN HEADER .100 SINGL STR 15POS-PZC15SAAN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1011-15-ND.
CONN HEADER .100 SINGL STR 15POS - PZC15SACN
 Order CONN HEADER .100 SINGL STR 15POS-PZC15SACN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1031-15-ND.
CONN HEADER .100 SINGL STR 15POS - PZC15SADN
 Order CONN HEADER .100 SINGL STR 15POS-PZC15SADN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1041-15-ND.
CONN HEADER .100 SINGL STR 15POS - PZC15SABN
 Order CONN HEADER .100 SINGL STR 15POS-PZC15SABN online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S1021-15-ND.