HEAT SHRINK ADH BLK .5" X 4' - HSTTA50-48-5 - Cable, Wire - Management

Digi-Key Part Number HSTTA50-48-5-ND
Price Break
5
Unit Price
10.81
Extended Price
54.05
Manufacturer Part NumberHSTTA50-48-5
Product DescriptionHEAT SHRINK ADH BLK .5" X 4'
Quantity Available Non-Stock
All prices are in GBP

HEAT SHRINK ADH BLK .5" X 4' - HSTTA50-48-5 - Cable, Wire - Management Details
Technical/Catalog InformationHSTTA50-48-5
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Diameter0.5" (12.7mm)
Length4.0' (1.22m)
FeaturesThin Wall, Self-Extinguishing, Semi-Rigid Polyolefin, Adhesive Lined
Other Names HSTTA50 48 5
HSTTA50485

Purchase HEAT SHRINK ADH BLK .5" X 4' - HSTTA50-48-5 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEAT SHRINK ADH BLK .5" X 4' - HSTTA50-48-5
Cable, Wire - Management

HEAT SHRINK ADH BLK .5" X 4' - HSTTA50-48-5 (HSTTA50-48-5-ND)

Related parts Cable, Wire - Management :
HEAT SHRINK ADH BLK .75" X 4' - HSTTA75-48-5
 Order HEAT SHRINK ADH BLK .75" X 4'-HSTTA75-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA75-48-5-ND.
HEAT SHRINK ADH BLK 1" X 4' - HSTTA100-48-5
 Order HEAT SHRINK ADH BLK 1" X 4'-HSTTA100-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA100-48-5-ND.
HEAT SHRINK ADH BLK 1.5" X 4' - HSTTA150-48-5
 Order HEAT SHRINK ADH BLK 1.5" X 4'-HSTTA150-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA150-48-5-ND.
HEAT SHRINK ADH BLK 1" X 4' - HSTTA100-48-L
 Order HEAT SHRINK ADH BLK 1" X 4'-HSTTA100-48-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA100-48-L-ND.
HEAT SHRINK ADH BLK 1.5" X 4' - HSTTA150-48-Q
 Order HEAT SHRINK ADH BLK 1.5" X 4'-HSTTA150-48-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA150-48-Q-ND.
HEAT SHRINK ADH BLK .75" X 4' - HSTTA75-48-C
 Order HEAT SHRINK ADH BLK .75" X 4'-HSTTA75-48-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA75-48-C-ND.
HEAT SHRINK ADH BLK .5" X 4' - HSTTA50-48-5
 Order HEAT SHRINK ADH BLK .5" X 4'-HSTTA50-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA50-48-5-ND.
HEAT SHRINK ADH BLK .5" X 4' - HSTTA50-48-T
 Order HEAT SHRINK ADH BLK .5" X 4'-HSTTA50-48-T online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA50-48-T-ND.
HEAT SHRINK ADH BLK .5" X 6" - HSTTA50-Y
 Order HEAT SHRINK ADH BLK .5" X 6"-HSTTA50-Y online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA50-Y-ND.
HEAT SHRINK KYNAR 1/2" X 4' - HSTTK50-48-5
 Order HEAT SHRINK KYNAR 1/2" X 4'-HSTTK50-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTK50-48-5-ND.
HEAT SHRINK SEMI RGD 1" X 4' - HSTTRA100-48-5
 Order HEAT SHRINK SEMI RGD 1" X 4'-HSTTRA100-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTRA100-48-5-ND.
HEAT SHRINK BLK 1" X 4' - HSTTV100-48-5
 Order HEAT SHRINK BLK 1" X 4'-HSTTV100-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV100-48-5-ND.
HEAT SHRINK BLACK 1/2" X 4' - HSTT50-48-5
 Order HEAT SHRINK BLACK 1/2" X 4'-HSTT50-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT50-48-5-ND.
HEAT SHRINK ADH BLK 3/16" X 4' - HSTTA19-48-Q
 Order HEAT SHRINK ADH BLK 3/16" X 4'-HSTTA19-48-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA19-48-Q-ND.
HEAT SHRINK ADH BLK 1/4" X 4' - HSTTA25-48-Q
 Order HEAT SHRINK ADH BLK 1/4" X 4'-HSTTA25-48-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTA25-48-Q-ND.