HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1 - Cable, Wire - Management

Digi-Key Part Number HSTT06-YK1-ND
Price Break
1
Unit Price
6.12
Extended Price
6.12
Manufacturer Part NumberHSTT06-YK1
Product DescriptionHEAT SHRINK ASST 1/16" X 6"
Quantity Available 0
All prices are in GBP

HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1 - Cable, Wire - Management Details
Technical/Catalog InformationHSTT06-YK1
VendorPanduit Corp
CategoryCable, Wire - Management
ColorCombination: Black and Colors
Diameter0.062" (1.57mm)
Length6" (152.4mm)
FeaturesThin Wall, Flexible Polyolefin, Self-Extinguishing
Other Names HSTT06 YK1
HSTT06YK1

Purchase HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1
Cable, Wire - Management

HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1 (HSTT06-YK1-ND)

Related parts Cable, Wire - Management :
HEAT SHRINK ASST 1/16" X 6" - HSTT06-YK1
 Order HEAT SHRINK ASST 1/16" X 6"-HSTT06-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT06-YK1-ND.
HEAT SHRINK ASST 1" X 6" - HSTT100-YK1
 Order HEAT SHRINK ASST 1" X 6"-HSTT100-YK1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT100-YK1-ND.
KIT HEAT SHRINK ADH 3/16-1" BLK - KP-HSTTA
 Order KIT HEAT SHRINK ADH 3/16-1" BLK-KP-HSTTA online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTTA-ND.
HEAT SHRINK BLK 3/32" X 6" - HSTT09-Y
 Order HEAT SHRINK BLK 3/32" X 6"-HSTT09-Y online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT09-Y-ND.
HEAT SHRINK BLK 1/8" X 100' - HSTT12-C
 Order HEAT SHRINK BLK 1/8" X 100'-HSTT12-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT12-C-ND.
HEAT SHRINK BLK 1/2" X 100' - HSTTV50-C
 Order HEAT SHRINK BLK 1/2" X 100'-HSTTV50-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTV50-C-ND.
HEAT SHRINK Y/G 1/8" X 25' - HSTT12-Q45
 Order HEAT SHRINK Y/G 1/8" X 25'-HSTT12-Q45 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT12-Q45-ND.
HEAT SHRINK THIN GRN 1/4" X 4' - HSTT25-48-Q5
 Order HEAT SHRINK THIN GRN 1/4" X 4'-HSTT25-48-Q5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT25-48-Q5-ND.
HEAT SHRINK THIN BLK 1/4" X 500' - HSTT25-D
 Order HEAT SHRINK THIN BLK 1/4" X 500'-HSTT25-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT25-D-ND.
HEAT SHRINK BLACK 3/8" X 25' - HSTT38-Q
 Order HEAT SHRINK BLACK 3/8" X 25'-HSTT38-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT38-Q-ND.
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
 Order KIT HT SHRINK W/PLAS BOX BLK 6"-KP-HSTT1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT1-ND.
HEAT SHRINK WHT .5" X 200' - HSTT50-T10
 Order HEAT SHRINK WHT .5" X 200'-HSTT50-T10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT50-T10-ND.
HEAT SHRINK TFE POLY 5/8"X4' - HSTTT66-48-5
 Order HEAT SHRINK TFE POLY 5/8"X4'-HSTTT66-48-5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTTT66-48-5-ND.
HEATSHRINK LABEL 1/8" X 8' - H000X025F1C
 Order HEATSHRINK LABEL 1/8" X 8'-H000X025F1C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number H000X025F1C-ND.
KIT HEAT SHRINK TUBING ASSORT - STA-KIT
 Order KIT HEAT SHRINK TUBING ASSORT-STA-KIT online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number STA-KIT-ND.