HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0 - Cable, Wire - Management
HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0 - Cable, Wire - Management Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0 (HLTP2I-X0-ND)
Related parts Cable, Wire - Management :HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0
Order HOOK&LOOP PLENUM 40# BLK 8"-HLTP2I-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLTP2I-X0-ND.
HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
Order HOOK&LOOP TAKTY .50" 40# RED 8"-HLT2I-X2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X2-ND.
HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
Order HOOK&LOOP TAKTY .75"50# BLK 75'-HLS-75R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R0-ND.
HOOK&LOOP TAKTY .75" 50# GRY 15' - HLS-15R8
Order HOOK&LOOP TAKTY .75" 50# GRY 15'-HLS-15R8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
Order HOOK&LOOP TAKTY .33"18# ORN 15'-HLM-15R3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R3-ND.
TAK-TAPE HOOK&LOOP ROLLS 20 F - TTS-20R0
Order TAK-TAPE HOOK&LOOP ROLLS 20 F-TTS-20R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTS-20R0-ND.
HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK
Order HOOK&LOOP 1"X4.9YD BLK ADHESIVE-MP-3526/27N-BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3526/27B-ND.
HEAT SHRINK BLK 1/8" X 100' - HSTT12-C
Order HEAT SHRINK BLK 1/8" X 100'-HSTT12-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT12-C-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
TAC-TIES 50# 12" BLACK - HLC3S-X0
Order TAC-TIES 50# 12" BLACK-HLC3S-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1108-ND.
TAC-TIES 50# 18" BLACK - HLC5S-X0
Order TAC-TIES 50# 18" BLACK-HLC5S-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1109-ND.
HEAT SHRINK BLACK 3/8" X 25' - HSTT38-Q
Order HEAT SHRINK BLACK 3/8" X 25'-HSTT38-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HSTT38-Q-ND.
KIT HT SHRINK W/PLAS BOX BLK 6" - KP-HSTT1
Order KIT HT SHRINK W/PLAS BOX BLK 6"-KP-HSTT1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-HSTT1-ND.
LUG COPPER STD 3/8" HOLE 4AWG - LCA4-38-L
Order LUG COPPER STD 3/8" HOLE 4AWG-LCA4-38-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LCA4-38-L-ND.
CARD MARKER 1" A-J BLK/YLW 100PC - PCL100-U-Z
Order CARD MARKER 1" A-J BLK/YLW 100PC-PCL100-U-Z online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCL100-U-Z-ND.