HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2 - Cable, Wire - Management

Digi-Key Part Number HLT2I-X2-ND
Price Break
10
Unit Price
0.846
Extended Price
8.46
Manufacturer Part NumberHLT2I-X2
Product DescriptionHOOK&LOOP TAKTY .50" 40# RED 8"
Quantity Available 0
All prices are in GBP

HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2 - Cable, Wire - Management Details
Technical/Catalog InformationHLT2I-X2
VendorPanduit Corp
CategoryCable, Wire - Management
ColorRed
Length8.0" (203.2mm)
Tensile Strength40 lbs. (18.1 kg)
Wire/Cable Tie TypeHook and Loop – Tie
MaterialPolyethylene Hook, Nylon Loop
Bundle Diameter1.90" (48.26mm)
Names, Registered & Trademark NamesTAK-TY®
Mounting Type-
Quantity10
Width0.500" (12.70mm)
Other Names HLT2I X2
HLT2IX2

Purchase HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
Cable, Wire - Management

HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2 (HLT2I-X2-ND)

Related parts Cable, Wire - Management :
HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
 Order HOOK&LOOP TAKTY .50" 40# RED 8"-HLT2I-X2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X2-ND.
HOOK&LOOP TAKTY .75" 50# GRY 15' - HLS-15R8
 Order HOOK&LOOP TAKTY .75" 50# GRY 15'-HLS-15R8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
 Order HOOK&LOOP TAKTY .75"50# BLK 75'-HLS-75R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R0-ND.
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
 Order HOOK&LOOP TAKTY .33"18# ORN 15'-HLM-15R3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R3-ND.
HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0
 Order HOOK&LOOP PLENUM 40# BLK 8"-HLTP2I-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLTP2I-X0-ND.
COUNTER 6 DIGIT DUAL 4.0" RED - LD4006P0
 Order COUNTER 6 DIGIT DUAL 4.0" RED-LD4006P0 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number LD4006P0-ND.
TAK-TAPE HOOK&LOOP ROLLS 20 F - TTS-20R0
 Order TAK-TAPE HOOK&LOOP ROLLS 20 F-TTS-20R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTS-20R0-ND.
HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK
 Order HOOK&LOOP 1"X4.9YD BLK ADHESIVE-MP-3526/27N-BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3526/27B-ND.
TERM RING VINYL INS #8 RED - PV18-8R-C
 Order TERM RING VINYL INS #8 RED-PV18-8R-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV18-8R-C-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
FERRULE INS VNL AWG8 RED 7/8" - FSD83-18-C
 Order FERRULE INS VNL AWG8 RED 7/8"-FSD83-18-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number FSD83-18-C-ND.
HOOK MINI TEST CONN RED - X100W RED
 Order HOOK MINI TEST CONN RED-X100W RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1014-ND.
WIRE TEST 28AWG INS FLEX 100' - 9501-100FT RED
 Order WIRE TEST 28AWG INS FLEX 100'-9501-100FT RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1113-ND.
WIRE TEST 18AWG INS FLEX 100' - 9506-100FT RED
 Order WIRE TEST 18AWG INS FLEX 100'-9506-100FT RED online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1119-ND.
COUNTER 4 DIGIT 4.0" 120VAC RED - LD400400
 Order COUNTER 4 DIGIT 4.0" 120VAC RED-LD400400 online from Digi-Key. Manufactured by Red Lion Controls. Digi-Key part number RLC118-ND.