HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0

Digi-Key Part Number HLS-75R0-ND
Price Break
1
Unit Price
42.65
Extended Price
42.65
Manufacturer Part NumberHLS-75R0
Product DescriptionHOOK&LOOP TAKTY .75"50# BLK 75'
Quantity Available 0
All prices are in GBP

HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0 Details
Technical/Catalog InformationHLS-75R0
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Length75' (22.86m)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeHook and Loop – Strip
MaterialPolyethylene Hook, Nylon Loop
Bundle DiameterVariable
Names, Registered & Trademark NamesTAK-TY®
Mounting Type-
Quantity1
Width0.750" (19.10mm)
Other Names HLS 75R0
HLS75R0

Purchase HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0

HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0 (HLS-75R0-ND)

Related parts:
HOOK&LOOP TAKTY .75"50# BLK 75' - HLS-75R0
 Order HOOK&LOOP TAKTY .75"50# BLK 75'-HLS-75R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-75R0-ND.
HOOK&LOOP TAKTY .75" 50# GRY 15' - HLS-15R8
 Order HOOK&LOOP TAKTY .75" 50# GRY 15'-HLS-15R8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLS-15R8-ND.
HOOK&LOOP TAKTY .50" 40# RED 8" - HLT2I-X2
 Order HOOK&LOOP TAKTY .50" 40# RED 8"-HLT2I-X2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLT2I-X2-ND.
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
 Order HOOK&LOOP TAKTY .33"18# ORN 15'-HLM-15R3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLM-15R3-ND.
HOOK&LOOP PLENUM 40# BLK 8" - HLTP2I-X0
 Order HOOK&LOOP PLENUM 40# BLK 8"-HLTP2I-X0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number HLTP2I-X0-ND.
HOOK&LOOP 1"X4.9YD BLK ADHESIVE - MP-3526/27N-BLACK
 Order HOOK&LOOP 1"X4.9YD BLK ADHESIVE-MP-3526/27N-BLACK online from Digi-Key. Manufactured by 3M. Digi-Key part number MP-3526/27B-ND.
TAK-TAPE HOOK&LOOP ROLLS 20 F - TTS-20R0
 Order TAK-TAPE HOOK&LOOP ROLLS 20 F-TTS-20R0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number TTS-20R0-ND.
TRANSDUCER CURENT CLOSE LOOP 50A - LAH 50-P
 Order TRANSDUCER CURENT CLOSE LOOP 50A-LAH 50-P online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1008-ND.
WIRE TEST LEAD SILICONE 50' BLK - 6733-0
 Order WIRE TEST LEAD SILICONE 50' BLK-6733-0 online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6733-0-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HXS 50-NP
 Order TRANSDUCER CURRENT OPEN LOOP 50A-HXS 50-NP online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1026-5-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAIS 50-P
 Order TRANSDUCER CURRENT OPEN LOOP 50A-HAIS 50-P online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1029-ND.
TRANSDUCER CURRENT OPEN LOOP 50A - HAS 50-S
 Order TRANSDUCER CURRENT OPEN LOOP 50A-HAS 50-S online from Digi-Key. Manufactured by LEM USA Inc. Digi-Key part number 398-1049-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
 Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
 Order KNOB BLK GLOSS.75"DIA .250"SHAFT-DD-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
TRANSISTOR INSULATOR BLK .75" - IEC-TO-218-18
 Order TRANSISTOR INSULATOR BLK .75"-IEC-TO-218-18 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number IEC-TO-218-18-ND.