CABLE TIE GUN ADJ HI TENS SLT - GS4H/B - Tools

Digi-Key Part Number GS4H/B-ND
Price Break
1
Unit Price
230.97
Extended Price
230.97
Manufacturer Part NumberGS4H/B
Product DescriptionCABLE TIE GUN ADJ HI TENS SLT
Quantity Available Non-Stock
All prices are in GBP

CABLE TIE GUN ADJ HI TENS SLT - GS4H/B - Tools Details
Technical/Catalog InformationGS4H/B
VendorPanduit Corp
CategoryTools
Tool TypeGun
For Use With/Related ProductsStandard, Heavy Standard, Light Heavy, and Heavy Ties
FeaturesAdjustable
Other Names GS4H B
GS4HB

Purchase CABLE TIE GUN ADJ HI TENS SLT - GS4H/B - Tools
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE GUN ADJ HI TENS SLT - GS4H/B
Tools

CABLE TIE GUN ADJ HI TENS SLT - GS4H/B (GS4H/B-ND)

Related parts Tools:
CABLE TIE GUN ADJ HI TENS SLT - GS4H/B
 Order CABLE TIE GUN ADJ HI TENS SLT-GS4H/B online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number GS4H/B-ND.
CABLE TIE GUN ADJ MEDICAL - GS2B-CR
 Order CABLE TIE GUN ADJ MEDICAL-GS2B-CR online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number GS2B-CR-ND.
CABLE TIE GUN ADJ SMALL HDL - GS2BL
 Order CABLE TIE GUN ADJ SMALL HDL-GS2BL online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number GS2BL-ND.
TOOL CABLE TIE - GS4H
 Order TOOL CABLE TIE-GS4H online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1099-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE INTERMED 40LB 11.4" - PLT3I-C
 Order CABLE TIE INTERMED 40LB 11.4"-PLT3I-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1032-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
 Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CABLE TIE HEAVY 50LB 14.5" - PLT4S-C
 Order CABLE TIE HEAVY 50LB 14.5"-PLT4S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1035-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
 Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
 Order CABLE TIE MINI TEL GRAY 3.9"-PLT1M-M14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.