CLAMP TIE DOUBLE HOSE BLK 11" - DHC1.12X1.75-D0 - Cable, Wire - Management

Digi-Key Part Number 298-9962-ND
Price Break
50
100
500
Unit Price
0.9418
0.7354
0.58914
Extended Price
47.09
73.54
294.57
Manufacturer Part NumberDHC1.12X1.75-D0
Product DescriptionCLAMP TIE DOUBLE HOSE BLK 11"
Quantity Available 500
All prices are in GBP

CLAMP TIE DOUBLE HOSE BLK 11" - DHC1.12X1.75-D0 - Cable, Wire - Management Details
Technical/Catalog InformationDHC1.12X1.75-D0
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Length11" (279.40mm)
Tensile Strength100 lbs. (45.3 kg)
Wire/Cable Tie TypeDouble Hose Clamp
MaterialNylon
Bundle Diameter2.87" (72.85mm)
Names, Registered & Trademark Names-
Mounting Type-
Quantity500
Width0.280" (7.12mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DHC1 12X1 75 D0
DHC112X175D0
298 9962 ND
2989962ND
298-9962

Purchase CLAMP TIE DOUBLE HOSE BLK 11" - DHC1.12X1.75-D0 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CLAMP TIE DOUBLE HOSE BLK 11" - DHC1.12X1.75-D0
Cable, Wire - Management

CLAMP TIE DOUBLE HOSE BLK 11" - DHC1.12X1.75-D0 (298-9962-ND)

Related parts Cable, Wire - Management :
CLAMP TIE DOUBLE HOSE BLK 11" - DHC1.12X1.75-D0
 Order CLAMP TIE DOUBLE HOSE BLK 11"-DHC1.12X1.75-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9962-ND.
CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D0
 Order CLAMP TIE 50LB WR BLK 8.5"-BC2S-S10-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC2S-S10-D0-ND.
CLAMP TIE 50LB WR BLK 12.5" - BC3S-S10-D0
 Order CLAMP TIE 50LB WR BLK 12.5"-BC3S-S10-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC3S-S10-D0-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-D0
 Order CLAMP TIE 50LB WR BLK 15.6"-BC4S-S10-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4S-S10-D0-ND.
CLAMP TIE 18LB WR BLK 4.6" - BC1M-S4-C0
 Order CLAMP TIE 18LB WR BLK 4.6"-BC1M-S4-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1M-S4-C0-ND.
CLAMP TIE 18LB WR BLK 4.6" - BC1M-S4-M0
 Order CLAMP TIE 18LB WR BLK 4.6"-BC1M-S4-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1M-S4-M0-ND.
CLAMP TIE 40LB WR BLK 6.6" - BC1.5I-S8-C0
 Order CLAMP TIE 40LB WR BLK 6.6"-BC1.5I-S8-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1.5I-S8-C0-ND.
CLAMP TIE 40LB WR BLK 6.6" - BC1.5I-S8-M0
 Order CLAMP TIE 40LB WR BLK 6.6"-BC1.5I-S8-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1.5I-S8-M0-ND.
CLAMP TIE 18LB WR BLK 8.3" - BC2M-S4-M0
 Order CLAMP TIE 18LB WR BLK 8.3"-BC2M-S4-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC2M-S4-M0-ND.
CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30
 Order CLAMP TIE 50LB WR BLK 8.5"-BC2S-S10-D30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC2S-S10-D30-ND.
CLAMP TIE 50LB WR BLK 12.5" - BC3S-S10-C0
 Order CLAMP TIE 50LB WR BLK 12.5"-BC3S-S10-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC3S-S10-C0-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-L0
 Order CLAMP TIE 120LB WR BLK 15.5"-BC4LH-S25-L0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-L0-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-TL30
 Order CLAMP TIE 120LB WR BLK 15.5"-BC4LH-S25-TL30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-TL30-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-C0
 Order CLAMP TIE 50LB WR BLK 15.6"-BC4S-S10-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4S-S10-C0-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-D30
 Order CLAMP TIE 50LB WR BLK 15.6"-BC4S-S10-D30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4S-S10-D30-ND.