CABLE TIE STD 50LB NAT 15.1" - BT4S-M39 - Cable, Wire - Management

Digi-Key Part Number BT4S-M39-ND
Price Break
1000
Unit Price
0.2141
Extended Price
214.10
Manufacturer Part NumberBT4S-M39
Product DescriptionCABLE TIE STD 50LB NAT 15.1"
Quantity Available Non-Stock
All prices are in GBP

CABLE TIE STD 50LB NAT 15.1" - BT4S-M39 - Cable, Wire - Management Details
Technical/Catalog InformationBT4S-M39
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length15.1" (384mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter4.00" (101.60mm)
Names, Registered & Trademark NamesDOME-TOP® BARB-TY®
Mounting Type-
Quantity1000
Width0.185" (4.70mm)
Other Names BT4S M39
BT4SM39

Purchase CABLE TIE STD 50LB NAT 15.1" - BT4S-M39 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE STD 50LB NAT 15.1" - BT4S-M39
Cable, Wire - Management

CABLE TIE STD 50LB NAT 15.1" - BT4S-M39 (BT4S-M39-ND)

Related parts Cable, Wire - Management :
CABLE TIE STD 50LB NAT 15.1" - BT4S-M39
 Order CABLE TIE STD 50LB NAT 15.1"-BT4S-M39 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M39-ND.
CABLE TIE STD 50LB NAT 15.1" - BT4S-M
 Order CABLE TIE STD 50LB NAT 15.1"-BT4S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M-ND.
CABLE TIE STD 50LB NAT 8" - BT2S-M39
 Order CABLE TIE STD 50LB NAT 8"-BT2S-M39 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M39-ND.
CABLE TIE STD 50LB NAT 12" - BT3S-M39
 Order CABLE TIE STD 50LB NAT 12"-BT3S-M39 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT3S-M39-ND.
CABLE TIE STD 50LB GRY 15.1" - BT4S-C14
 Order CABLE TIE STD 50LB GRY 15.1"-BT4S-C14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-C14-ND.
CABLE TIE STD 50LB BRN 15.1" - BT4S-M1
 Order CABLE TIE STD 50LB BRN 15.1"-BT4S-M1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M1-ND.
CABLE TIE STD 50LB WHT 15.1" - BT4S-M10
 Order CABLE TIE STD 50LB WHT 15.1"-BT4S-M10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M10-ND.
CABLE TIE STD 50LB RED 15.1" - BT4S-M2
 Order CABLE TIE STD 50LB RED 15.1"-BT4S-M2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M2-ND.
CABLE TIE STD 50LB ORN 15.1" - BT4S-M3
 Order CABLE TIE STD 50LB ORN 15.1"-BT4S-M3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M3-ND.
CABLE TIE STD 50LB BLK 15.1" - BT4S-M30
 Order CABLE TIE STD 50LB BLK 15.1"-BT4S-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M30-ND.
CABLE TIE STD 50LB YEL 15.1" - BT4S-M4
 Order CABLE TIE STD 50LB YEL 15.1"-BT4S-M4 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M4-ND.
CABLE TIE STD 50LB GRN 15.1" - BT4S-M5
 Order CABLE TIE STD 50LB GRN 15.1"-BT4S-M5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M5-ND.
CABLE TIE STD 50LB BLU 15.1" - BT4S-M6
 Order CABLE TIE STD 50LB BLU 15.1"-BT4S-M6 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M6-ND.
CABLE TIE STD 50LB PUR 15.1" - BT4S-M7
 Order CABLE TIE STD 50LB PUR 15.1"-BT4S-M7 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M7-ND.
CABLE TIE STD 50LB GRY 15.1" - BT4S-M8
 Order CABLE TIE STD 50LB GRY 15.1"-BT4S-M8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M8-ND.