CABLE TIE STD 50LB GRY 8" - BT2S-M14 - Cable, Wire - Management

Digi-Key Part Number BT2S-M14-ND
Price Break
1000
Unit Price
0.05451
Extended Price
54.51
Manufacturer Part NumberBT2S-M14
Product DescriptionCABLE TIE STD 50LB GRY 8"
Quantity Available Non-Stock
All prices are in GBP

CABLE TIE STD 50LB GRY 8" - BT2S-M14 - Cable, Wire - Management Details
Technical/Catalog InformationBT2S-M14
VendorPanduit Corp
CategoryCable, Wire - Management
ColorGray
Length8.0" (203.2mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter2.00" (50.80mm)
Names, Registered & Trademark NamesDOME-TOP® BARB-TY®
Mounting Type-
Quantity1000
Width0.185" (4.70mm)
Other Names BT2S M14
BT2SM14

Purchase CABLE TIE STD 50LB GRY 8" - BT2S-M14 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE STD 50LB GRY 8" - BT2S-M14
Cable, Wire - Management

CABLE TIE STD 50LB GRY 8" - BT2S-M14 (BT2S-M14-ND)

Related parts Cable, Wire - Management :
CABLE TIE STD 50LB GRY 8" - BT2S-M14
 Order CABLE TIE STD 50LB GRY 8"-BT2S-M14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M14-ND.
CABLE TIE STD 50LB GRY 8" - BT2S-M8
 Order CABLE TIE STD 50LB GRY 8"-BT2S-M8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M8-ND.
CABLE TIE STD 50LB NAT 8" - BT2S-M
 Order CABLE TIE STD 50LB NAT 8"-BT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M-ND.
CABLE TIE STD 50LB BRN 8" - BT2S-M1
 Order CABLE TIE STD 50LB BRN 8"-BT2S-M1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M1-ND.
CABLE TIE STD 50LB WHT 8" - BT2S-M10
 Order CABLE TIE STD 50LB WHT 8"-BT2S-M10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M10-ND.
CABLE TIE STD 50LB RED 8" - BT2S-M2
 Order CABLE TIE STD 50LB RED 8"-BT2S-M2 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M2-ND.
CABLE TIE STD 50LB BLK 8" - BT2S-M20
 Order CABLE TIE STD 50LB BLK 8"-BT2S-M20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M20-ND.
CABLE TIE STD 50LB ORN 8" - BT2S-M3
 Order CABLE TIE STD 50LB ORN 8"-BT2S-M3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M3-ND.
CABLE TIE STD 50LB BLK 8" - BT2S-M30
 Order CABLE TIE STD 50LB BLK 8"-BT2S-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M30-ND.
CABLE TIE STD 50LB NAT 8" - BT2S-M39
 Order CABLE TIE STD 50LB NAT 8"-BT2S-M39 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M39-ND.
CABLE TIE STD 50LB YEL 8" - BT2S-M4
 Order CABLE TIE STD 50LB YEL 8"-BT2S-M4 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M4-ND.
CABLE TIE STD 50LB GRN 8" - BT2S-M5
 Order CABLE TIE STD 50LB GRN 8"-BT2S-M5 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M5-ND.
CABLE TIE STD 50LB PUR 8" - BT2S-M7
 Order CABLE TIE STD 50LB PUR 8"-BT2S-M7 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M7-ND.
CABLE TIE STD 50LB GRY 15.1" - BT4S-C14
 Order CABLE TIE STD 50LB GRY 15.1"-BT4S-C14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-C14-ND.
CABLE TIE STD 50LB GRY 15.1" - BT4S-M8
 Order CABLE TIE STD 50LB GRY 15.1"-BT4S-M8 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M8-ND.