CABLE TIE 18LB BLK 6.3" - BT1.5M-M30 - Cable, Wire - Management

Digi-Key Part Number BT1.5M-M30-ND
Price Break
1000
Unit Price
0.04064
Extended Price
40.64
Manufacturer Part NumberBT1.5M-M30
Product DescriptionCABLE TIE 18LB BLK 6.3"
Quantity Available Non-Stock
All prices are in GBP

CABLE TIE 18LB BLK 6.3" - BT1.5M-M30 - Cable, Wire - Management Details
Technical/Catalog InformationBT1.5M-M30
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Length6.3" (160mm)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter2.00" (50.80mm)
Names, Registered & Trademark NamesDOME-TOP® BARB-TY®
Mounting Type-
Quantity1000
Width0.095" (2.40mm)
Other Names BT1 5M M30
BT15MM30

Purchase CABLE TIE 18LB BLK 6.3" - BT1.5M-M30 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE 18LB BLK 6.3" - BT1.5M-M30
Cable, Wire - Management

CABLE TIE 18LB BLK 6.3" - BT1.5M-M30 (BT1.5M-M30-ND)

Related parts Cable, Wire - Management :
CABLE TIE 18LB BLK 6.3" - BT1.5M-M30
 Order CABLE TIE 18LB BLK 6.3"-BT1.5M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1.5M-M30-ND.
CABLE TIE 18LB BLK 4" - BT1M-M30
 Order CABLE TIE 18LB BLK 4"-BT1M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-M30-ND.
CABLE TIE 18LB NAT 6.3" - BT1.5M-M
 Order CABLE TIE 18LB NAT 6.3"-BT1.5M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1.5M-M-ND.
CABLE TIE 18LB BLK 4" - BT1M-C30
 Order CABLE TIE 18LB BLK 4"-BT1M-C30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-C30-ND.
CABLE TIE 40LB BLK 8" - BT2I-M30
 Order CABLE TIE 40LB BLK 8"-BT2I-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2I-M30-ND.
BOX CABLE TIE PLASTIC BLK - KP-506A-0
 Order BOX CABLE TIE PLASTIC BLK-KP-506A-0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-0-ND.
CABLE TIE 18LB WR BLK 6.3" - BT1.5M-M0
 Order CABLE TIE 18LB WR BLK 6.3"-BT1.5M-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1.5M-M0-ND.
CABLE TIE MINI 18LB BLK 7.9" - BT2M-M30
 Order CABLE TIE MINI 18LB BLK 7.9"-BT2M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2M-M30-ND.
CABLE TIE 18LB WR BLK 6.3"L - ILT1.5M-M0
 Order CABLE TIE 18LB WR BLK 6.3"L-ILT1.5M-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ILT1.5M-M0-ND.
CABLE TIE STD HS BLK 6.3" - PLT1.5S-M30
 Order CABLE TIE STD HS BLK 6.3"-PLT1.5S-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5S-M30-ND.
CABLE TIE 18LB WR BLK 4" - BT1M-M0
 Order CABLE TIE 18LB WR BLK 4"-BT1M-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-M0-ND.
CABLE TIE 18LB WR BLK 4.8"L - ILT1M-M0
 Order CABLE TIE 18LB WR BLK 4.8"L-ILT1M-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ILT1M-M0-ND.
CABLE TIE 18LB WR BLK 4.8"L - ILT2M-M0
 Order CABLE TIE 18LB WR BLK 4.8"L-ILT2M-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ILT2M-M0-ND.
CABLE TIE 18LB NAT 4" - BT1M-M
 Order CABLE TIE 18LB NAT 4"-BT1M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-M-ND.
CABLE TIE 18LB BRN 4" - BT1M-M1
 Order CABLE TIE 18LB BRN 4"-BT1M-M1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT1M-M1-ND.