CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30 - Cable, Wire - Management

Digi-Key Part Number BC2S-S10-D30-ND
Price Break
500
Unit Price
0.13936
Extended Price
69.68
Manufacturer Part NumberBC2S-S10-D30
Product DescriptionCLAMP TIE 50LB WR BLK 8.5"
Quantity Available Non-Stock
All prices are in GBP

CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30 - Cable, Wire - Management Details
Technical/Catalog InformationBC2S-S10-D30
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlack
Length8.5" (215.9mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeClamp Tie
MaterialNylon
Bundle Diameter2.00" (50.80mm)
Names, Registered & Trademark NamesBARB-TY®
Mounting TypeScrew Mount, Mounting Hole
Quantity500
Width0.185" (4.70mm)
Other Names BC2S S10 D30
BC2SS10D30

Purchase CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30 - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30
Cable, Wire - Management

CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30 (BC2S-S10-D30-ND)

Related parts Cable, Wire - Management :
CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30
 Order CLAMP TIE 50LB WR BLK 8.5"-BC2S-S10-D30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC2S-S10-D30-ND.
CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D0
 Order CLAMP TIE 50LB WR BLK 8.5"-BC2S-S10-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC2S-S10-D0-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-D30
 Order CLAMP TIE 50LB WR BLK 15.6"-BC4S-S10-D30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4S-S10-D30-ND.
CLAMP TIE 50LB WR BLK 12.5" - BC3S-S10-C0
 Order CLAMP TIE 50LB WR BLK 12.5"-BC3S-S10-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC3S-S10-C0-ND.
CLAMP TIE 50LB WR BLK 12.5" - BC3S-S10-D0
 Order CLAMP TIE 50LB WR BLK 12.5"-BC3S-S10-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC3S-S10-D0-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-C0
 Order CLAMP TIE 50LB WR BLK 15.6"-BC4S-S10-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4S-S10-C0-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-D0
 Order CLAMP TIE 50LB WR BLK 15.6"-BC4S-S10-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4S-S10-D0-ND.
CLAMP TIE 18LB WR BLK 4.6" - BC1M-S4-C0
 Order CLAMP TIE 18LB WR BLK 4.6"-BC1M-S4-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1M-S4-C0-ND.
CLAMP TIE 18LB WR BLK 4.6" - BC1M-S4-M0
 Order CLAMP TIE 18LB WR BLK 4.6"-BC1M-S4-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1M-S4-M0-ND.
CLAMP TIE 40LB WR BLK 6.6" - BC1.5I-S8-C0
 Order CLAMP TIE 40LB WR BLK 6.6"-BC1.5I-S8-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1.5I-S8-C0-ND.
CLAMP TIE 40LB WR BLK 6.6" - BC1.5I-S8-M0
 Order CLAMP TIE 40LB WR BLK 6.6"-BC1.5I-S8-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1.5I-S8-M0-ND.
CLAMP TIE 18LB WR BLK 8.3" - BC2M-S4-M0
 Order CLAMP TIE 18LB WR BLK 8.3"-BC2M-S4-M0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC2M-S4-M0-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-L0
 Order CLAMP TIE 120LB WR BLK 15.5"-BC4LH-S25-L0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-L0-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-TL30
 Order CLAMP TIE 120LB WR BLK 15.5"-BC4LH-S25-TL30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-TL30-ND.
MARKER TIE 50LB WR BLK 8" - BM2S-D0
 Order MARKER TIE 50LB WR BLK 8"-BM2S-D0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BM2S-D0-ND.