CABLE TIE BARB TY NAT 50# 8" - B2M2S-D

Digi-Key Part Number B2M2S-D-ND
Price Break
500
Unit Price
0.50232
Extended Price
251.16
Manufacturer Part NumberB2M2S-D
Product DescriptionCABLE TIE BARB TY NAT 50# 8"
Quantity Available 0
All prices are in GBP

CABLE TIE BARB TY NAT 50# 8" - B2M2S-D Details
Technical/Catalog InformationB2M2S-D
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length8.0" (203.2mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeMarker Strap/Flag Tie
MaterialNylon
Bundle Diameter2.00" (50.80mm)
Names, Registered & Trademark NamesDOME-TOP® BARB-TY®
Mounting Type-
Quantity500
Width0.185" (4.70mm)
Other Names B2M2S D
B2M2SD

Purchase CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D

CABLE TIE BARB TY NAT 50# 8" - B2M2S-D (B2M2S-D-ND)

Related parts :
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
 Order CABLE TIE MINI FR NAT 3.9"-PLT1M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE MINI FR NAT 8.0" - PLT2M-M69
 Order CABLE TIE MINI FR NAT 8.0"-PLT2M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M69-ND.
CABLE TIE STD FR NAT 7.4" - PLT2S-M69
 Order CABLE TIE STD FR NAT 7.4"-PLT2S-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M69-ND.
CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C
 Order CABLE TIE STANDARD WR NAT 17.5"-PLT5S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1360-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE STD NAT 4.8" - PLT1S-C
 Order CABLE TIE STD NAT 4.8"-PLT1S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1S-C-ND.
CABLE TIE SUPFLEX NAT 34.8" - SLT10LH-L
 Order CABLE TIE SUPFLEX NAT 34.8"-SLT10LH-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SLT10LH-L-ND.
CABLE TIE MOUNT #8 - LPMS-S8-C
 Order CABLE TIE MOUNT #8-LPMS-S8-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LPMS-S8-C-ND.
CABLE TIE MINI NAT 7.2" - CBR2M-M
 Order CABLE TIE MINI NAT 7.2"-CBR2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9912-ND.
CABLE TIE STANDARD NAT 14.0" - CBR4S-M
 Order CABLE TIE STANDARD NAT 14.0"-CBR4S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9924-ND.
CABLE TIE MINI NAT 4.2" - SG100M-C
 Order CABLE TIE MINI NAT 4.2"-SG100M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9928-ND.
MARKER TIE MIN 18LB NAT 4.3" - PLF1M-C
 Order MARKER TIE MIN 18LB NAT 4.3"-PLF1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1010-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.