CAP 1UF 16V CERAMIC 0805 X5R - ECJ-2FB1C105K - Capacitors

Digi-Key Part Number PCC2249CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
0.26
0.169
0.0844
0.04098
0.03315
0.02833
Extended Price
0.26
1.69
8.44
20.49
33.15
56.66
Manufacturer Part NumberECJ-2FB1C105K
Product DescriptionCAP 1UF 16V CERAMIC 0805 X5R
Quantity Available 6447
All prices are in GBP

CAP 1UF 16V CERAMIC 0805 X5R - ECJ-2FB1C105K - Capacitors Details
Technical/Catalog InformationECJ-2FB1C105K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated16V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2FB1C105K
ECJ2FB1C105K
PCC2249CT ND
PCC2249CTND
PCC2249CT

Purchase CAP 1UF 16V CERAMIC 0805 X5R - ECJ-2FB1C105K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1UF 16V CERAMIC 0805 X5R - ECJ-2FB1C105K
Capacitors

CAP 1UF 16V CERAMIC 0805 X5R - ECJ-2FB1C105K (PCC2249CT-ND)

Related parts Capacitors :
CAP 1UF 16V CERAMIC 0805 X5R - ECJ-2FB1C105K
 Order CAP 1UF 16V CERAMIC 0805 X5R-ECJ-2FB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2249CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP 1UF 16V CERAMIC F 0603 - ECJ-1VF1C105Z
 Order CAP 1UF 16V CERAMIC F 0603-ECJ-1VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2287CT-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC13490TR-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13490CT-ND.
CAP 1UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C105Z
 Order CAP 1UF 16V CERAMIC Y5V 0805-ECJ-2VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1849CT-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812DKR-ND.
CAP 10000PF 16V CERAMIC 0402 SMD - ECJ-0EB1C103K
 Order CAP 10000PF 16V CERAMIC 0402 SMD-ECJ-0EB1C103K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC103BQCT-ND.
CAP 1UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E105Z
 Order CAP 1UF 25V CERAMIC Y5V 1206-ECJ-3YF1E105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1903CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0603-ECJ-1VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
 Order CAP .1UF 25V CERAMIC Y5V 0603-ECJ-1VF1E104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794DKR-ND.
CAP 1UF 25V CERAMIC 0603 X5S - ECJ-1V41E105M
 Order CAP 1UF 25V CERAMIC 0603 X5S-ECJ-1V41E105M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2354CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.