REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A

Digi-Key Part Number 296-20243-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
40.49
37.7916
35.0922
34.41736
33.7425
33.33759
32.3928
Extended Price
40.49
944.79
3509.22
8604.34
16871.25
33337.59
161964.00
Manufacturer Part NumberPT6983A
Product DescriptionREG SW 3.3/1.8V 9.5V DUAL HORZ
Quantity Available Non-Stock
All prices are in GBP

REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A Details
Technical/Catalog InformationPT6983A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input10.8 ~ 13.2VDC
Output3.3V, 1.8V
Power (Watts)31.4W
Number of Outputs2
1st Output3.3 VDC @ 9.5A
2nd Output1.8 VDC @ 2A
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT6983A
PT6983A
296 20243 ND
29620243ND
296-20243

Purchase REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A
REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A

REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A (296-20243-ND)

Related parts :
REG SW 3.3/1.8V 9.5V DUAL HORZ - PT6983A
 Order REG SW 3.3/1.8V 9.5V DUAL HORZ-PT6983A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20243-ND.
REG SW 3.3/1.8V 10A DUAL HORZ - PT6937A
 Order REG SW 3.3/1.8V 10A DUAL HORZ-PT6937A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20228-ND.
REG SW 3.3/1.8V 9.5V DUAL SMD - PT6983C
 Order REG SW 3.3/1.8V 9.5V DUAL SMD-PT6983C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20244-ND.
REG SW 3.3/1.8V 6A DUAL SMD - PT6933C
 Order REG SW 3.3/1.8V 6A DUAL SMD-PT6933C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20223-ND.
REG SW 3.3/1.8V 6A DUAL VERT - PT6933N
 Order REG SW 3.3/1.8V 6A DUAL VERT-PT6933N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20224-ND.
REG SW 2.5/1.8V 9.5A DUAL HORZ - PT6935A
 Order REG SW 2.5/1.8V 9.5A DUAL HORZ-PT6935A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20225-ND.
REG SW 3.3/2.5V 11A DUAL HORZ - PT6936A
 Order REG SW 3.3/2.5V 11A DUAL HORZ-PT6936A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20226-ND.
REG SW 3.3/1.8V 10A DUAL SMD - PT6937C
 Order REG SW 3.3/1.8V 10A DUAL SMD-PT6937C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20229-ND.
REG SW 3.3/1.8V 10A DUAL VERT - PT6937N
 Order REG SW 3.3/1.8V 10A DUAL VERT-PT6937N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20230-ND.
REG SW 3.3/2.5V 6A DUAL HORZ - PT6941A
 Order REG SW 3.3/2.5V 6A DUAL HORZ-PT6941A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20233-ND.
REG SW 2.5/1.8V 6A DUAL HORZ - PT6946A
 Order REG SW 2.5/1.8V 6A DUAL HORZ-PT6946A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20237-ND.
REG SW 3.3/2.5V 6A DUAL VERT - PT6931N
 Order REG SW 3.3/2.5V 6A DUAL VERT-PT6931N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20222-ND.
REG SW 3.3/2.5V 11A DUAL VERT - PT6936N
 Order REG SW 3.3/2.5V 11A DUAL VERT-PT6936N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20227-ND.
REG SW 3.3/2.5V 6A DUAL SMD - PT6941C
 Order REG SW 3.3/2.5V 6A DUAL SMD-PT6941C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20234-ND.
REG SW 2.5/1.8V 10.5A DUAL SMD - PT6981C
 Order REG SW 2.5/1.8V 10.5A DUAL SMD-PT6981C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20240-ND.