REGULATOR 2.5/1.2V 5/3.3VIN HORZ - PT6948A - Power Supplies

Digi-Key Part Number PT6948A-ND
Price Break
90
Unit Price
29.93756
Extended Price
2694.38
Manufacturer Part NumberPT6948A
Product DescriptionREGULATOR 2.5/1.2V 5/3.3VIN HORZ
Quantity Available Non-Stock
All prices are in GBP

REGULATOR 2.5/1.2V 5/3.3VIN HORZ - PT6948A - Power Supplies Details
Technical/Catalog InformationPT6948A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input3.1 ~ 5.5V
Output2.5V, 1.2V
Power (Watts)15W
Number of Outputs2
1st Output2.5 VDC @ 6A
2nd Output1.2 VDC @ 6A
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6948A
PT6948A

Purchase REGULATOR 2.5/1.2V 5/3.3VIN HORZ - PT6948A - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 2.5/1.2V 5/3.3VIN HORZ - PT6948A
Power Supplies

REGULATOR 2.5/1.2V 5/3.3VIN HORZ - PT6948A (PT6948A-ND)

Related parts Power Supplies :
REGULATOR 2.5/1.2V 5/3.3VIN HORZ - PT6948A
 Order REGULATOR 2.5/1.2V 5/3.3VIN HORZ-PT6948A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6948A-ND.
REGULATOR 2.5/1.5V 5/3.3VIN HORZ - PT6947A
 Order REGULATOR 2.5/1.5V 5/3.3VIN HORZ-PT6947A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6947A-ND.
REGULATOR 2.5/1.2V 12VIN HORZ - PT6985A
 Order REGULATOR 2.5/1.2V 12VIN HORZ-PT6985A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6985A-ND.
REGULATOR 2.5/1.2V 5VIN HORZ - PT6939A
 Order REGULATOR 2.5/1.2V 5VIN HORZ-PT6939A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6939A-ND.
REG 1.0V 13A 5/3.3VIN HORZ - PT6714A
 Order REG 1.0V 13A 5/3.3VIN HORZ-PT6714A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6714A-ND.
REG 1.2V 20A 3.3VIN HORZ - PT5815A
 Order REG 1.2V 20A 3.3VIN HORZ-PT5815A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5815A-ND.
LDO REGULATOR 2.5V DDPAK-5 - REG104FA-2.5
 Order LDO REGULATOR 2.5V DDPAK-5-REG104FA-2.5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG104FA-2.5-ND.
LDO REGULATOR 2.5V DDPAK-5 - REG104FA-2.5/500
 Order LDO REGULATOR 2.5V DDPAK-5-REG104FA-2.5/500 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG104FA-2.5TR-ND.
REGULATOR 5/3.3VIN 6A HORZ - PT5403A
 Order REGULATOR 5/3.3VIN 6A HORZ-PT5403A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5403A-ND.
IC 1.5V LDO REGULATOR TO-220-5 - UC382T-1
 Order IC 1.5V LDO REGULATOR TO-220-5-UC382T-1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2801-5-ND.
IC 2.1V LDO REGULATOR TO-220-5 - UC382T-2
 Order IC 2.1V LDO REGULATOR TO-220-5-UC382T-2 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2802-5-ND.
IC 2.5V LDO REGULATOR TO-220-5 - UC382T-3
 Order IC 2.5V LDO REGULATOR TO-220-5-UC382T-3 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2803-5-ND.
IC ADJ LDO REGULATOR TO-220-5 - UC382T-ADJ
 Order IC ADJ LDO REGULATOR TO-220-5-UC382T-ADJ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2804-5-ND.
IC 1.5V LDO REGULATOR TO-263-5 - UC382TD-1
 Order IC 1.5V LDO REGULATOR TO-263-5-UC382TD-1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2805-5-ND.
IC 2.1V LDO REGULATOR TO-263-5 - UC382TD-2
 Order IC 2.1V LDO REGULATOR TO-263-5-UC382TD-2 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2806-5-ND.