REGULATOR 3.3/1.2V 5VIN HORZ - PT6944A - Power Supplies

Digi-Key Part Number PT6944A-ND
Price Break
10
Unit Price
34.419
Extended Price
344.19
Manufacturer Part NumberPT6944A
Product DescriptionREGULATOR 3.3/1.2V 5VIN HORZ
Quantity Available Non-Stock
All prices are in GBP

REGULATOR 3.3/1.2V 5VIN HORZ - PT6944A - Power Supplies Details
Technical/Catalog InformationPT6944A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5VDC
Output3.3V, 1.2V
Power (Watts)19W
Number of Outputs2
1st Output3.3 VDC @ 6A
2nd Output1.2 VDC @ 6A
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6944A
PT6944A

Purchase REGULATOR 3.3/1.2V 5VIN HORZ - PT6944A - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3/1.2V 5VIN HORZ - PT6944A
Power Supplies

REGULATOR 3.3/1.2V 5VIN HORZ - PT6944A (PT6944A-ND)

Related parts Power Supplies :
REGULATOR 3.3/1.2V 5VIN HORZ - PT6944A
 Order REGULATOR 3.3/1.2V 5VIN HORZ-PT6944A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6944A-ND.
REGULATOR 3.3/1.2V 5VIN HORZ - PT6938A
 Order REGULATOR 3.3/1.2V 5VIN HORZ-PT6938A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6938A-ND.
REGULATOR 3.3/1.8V 5VIN HORZ - PT6942A
 Order REGULATOR 3.3/1.8V 5VIN HORZ-PT6942A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6942A-ND.
REGULATOR 3.3/1.5V 5VIN HORZ - PT6943A
 Order REGULATOR 3.3/1.5V 5VIN HORZ-PT6943A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6943A-ND.
REGULATOR 3.3/1.2V 12VIN HORZ - PT6984A
 Order REGULATOR 3.3/1.2V 12VIN HORZ-PT6984A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6984A-ND.
REGULATOR 2.5/1.2V 5VIN HORZ - PT6939A
 Order REGULATOR 2.5/1.2V 5VIN HORZ-PT6939A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6939A-ND.
REGULATOR 15VOUT 0.75A 5VIN HORZ - PT5042A
 Order REGULATOR 15VOUT 0.75A 5VIN HORZ-PT5042A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5042A-ND.
REGULATOR 20VOUT 0.5A 5VIN HORZ - PT5049A
 Order REGULATOR 20VOUT 0.5A 5VIN HORZ-PT5049A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5049A-ND.
REGULATOR 15A 12V BOOSTER HORZ - PT7748A
 Order REGULATOR 15A 12V BOOSTER HORZ-PT7748A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7748A-ND.
REGULATOR 1.075-1.85V 5VIN HORZ - PT7715A
 Order REGULATOR 1.075-1.85V 5VIN HORZ-PT7715A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT7715A-ND.
REGULATOR 3.3/2.5V 12VIN HORZ - PT6982A
 Order REGULATOR 3.3/2.5V 12VIN HORZ-PT6982A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6982A-ND.
REGULATOR 2.5/1.2V 12VIN HORZ - PT6985A
 Order REGULATOR 2.5/1.2V 12VIN HORZ-PT6985A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6985A-ND.
CONV DC-DC 3.3/1.2V 48VIN HORZ - PT4668A
 Order CONV DC-DC 3.3/1.2V 48VIN HORZ-PT4668A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4668A-ND.
CONV DC-DC 3.3/1.2V 13A HORZ T/H - PTB48500AAH
 Order CONV DC-DC 3.3/1.2V 13A HORZ T/H-PTB48500AAH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20306-ND.
CONV DC-DC 3.3/1.2V 16.5A HORZ - PTB48501AAH
 Order CONV DC-DC 3.3/1.2V 16.5A HORZ-PTB48501AAH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20309-ND.