CONV DC-DC 5/3.3V 15A 24VIN HORZ - PT4681A - Power Supplies

Digi-Key Part Number PT4681A-ND
Price Break
6
Unit Price
124.83833
Extended Price
749.03
Manufacturer Part NumberPT4681A
Product DescriptionCONV DC-DC 5/3.3V 15A 24VIN HORZ
Quantity Available Non-Stock
All prices are in GBP

CONV DC-DC 5/3.3V 15A 24VIN HORZ - PT4681A - Power Supplies Details
Technical/Catalog InformationPT4681A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input18 ~ 36V
Output5V
Power (Watts)100W
Number of Outputs2
1st Output5.0 VDC @ 20A
2nd Output3.3 VDC @ 20A
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT4681A
PT4681A

Purchase CONV DC-DC 5/3.3V 15A 24VIN HORZ - PT4681A - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC-DC 5/3.3V 15A 24VIN HORZ - PT4681A
Power Supplies

CONV DC-DC 5/3.3V 15A 24VIN HORZ - PT4681A (PT4681A-ND)

Related parts Power Supplies :
CONV DC-DC 5/3.3V 15A 24VIN HORZ - PT4681A
 Order CONV DC-DC 5/3.3V 15A 24VIN HORZ-PT4681A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4681A-ND.
CONVERTER DC-DC 5/3.3V 15A HRZ - PT4661A
 Order CONVERTER DC-DC 5/3.3V 15A HRZ-PT4661A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4661A-ND.
CONV DC-DC 5/1.8V 20A 48VIN HORZ - PT4667A
 Order CONV DC-DC 5/1.8V 20A 48VIN HORZ-PT4667A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4667A-ND.
CONVERTER DC-DC 5/3.3VIN 15A SMD - PT4661C
 Order CONVERTER DC-DC 5/3.3VIN 15A SMD-PT4661C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4661C-ND.
CONVERTER DC-DC 5/3.3VIN 15A VRT - PT4661N
 Order CONVERTER DC-DC 5/3.3VIN 15A VRT-PT4661N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4661N-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-24D05-3V3
 Order CONV DC/DC DUAL 5/3.3V OUT 30W-EXB30-24D05-3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXB30-24D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 30W - EXB30-48D05-3V3
 Order CONV DC/DC DUAL 5/3.3V OUT 30W-EXB30-48D05-3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXB30-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3
 Order CONV DC/DC DUAL 5/3.3V OUT 50W-EXB50-48D05-3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXB50-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V OUT 50W - EXB50-48D05-3V3-R
 Order CONV DC/DC DUAL 5/3.3V OUT 50W-EXB50-48D05-3V3-R online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXB50-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V OUT 60W - EXQ60-48D05-3V3-R
 Order CONV DC/DC DUAL 5/3.3V OUT 60W-EXQ60-48D05-3V3-R online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number EXQ60-48D05-3V3-R-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXE15-48D05-3V3
 Order CONV DC/DC DUAL 5/3.3V 15W SMD-SXE15-48D05-3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SXE15-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXE15-48D05-3V3R
 Order CONV DC/DC DUAL 5/3.3V 15W SMD-SXE15-48D05-3V3R online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SXE15-48D05-3V3R-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXN15-48D05-3V3
 Order CONV DC/DC DUAL 5/3.3V 15W SMD-SXN15-48D05-3V3 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SXN15-48D05-3V3-ND.
CONV DC/DC DUAL 5/3.3V 15W SMD - SXN15-48D05-3V3-R
 Order CONV DC/DC DUAL 5/3.3V 15W SMD-SXN15-48D05-3V3-R online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SXN15-48D05-3V3-R-ND.
CONV DC-DC 100W 5/3.3V DUAL - HHD20ZGE-N
 Order CONV DC-DC 100W 5/3.3V DUAL-HHD20ZGE-N online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2240-ND.