SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A - Relays

Digi-Key Part Number PS710A-1A-ND
Price Break
50
Unit Price
3.626
Extended Price
181.30
Manufacturer Part NumberPS710A-1A
Product DescriptionSSR OCMOS FET 1.8A NO 6-DIP
Quantity Available Non-Stock
All prices are in GBP

SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A - Relays Details
Technical/Catalog InformationPS710A-1A
VendorNEC
CategoryRelays
Mounting TypeThrough Hole
Termination StylePC Pin
Package / Case6-DIP
CircuitSPST-NO (1 Form A)
Load Current1.8A
Voltage - Input1.2VDC
Voltage - Load0 ~ 60V
Output TypeAC, DC
On-State Resistance200 mOhm
SeriesPS, OCMOS
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS710A 1A
PS710A1A

Purchase SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A
Relays

SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A (PS710A-1A-ND)

Related parts Relays:
SSR OCMOS FET 1.8A NO 6-DIP - PS710A-1A
 Order SSR OCMOS FET 1.8A NO 6-DIP-PS710A-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS710A-1A-ND.
SSR OCMOS FET 200MA NO 6-SMD - PS7112L-1A
 Order SSR OCMOS FET 200MA NO 6-SMD-PS7112L-1A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7112L-1A-ND.
SSR OCMOS FET 200MA NO 4-SOP - PS7200K-1A-A
 Order SSR OCMOS FET 200MA NO 4-SOP-PS7200K-1A-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7200K-1AA-ND.
SSR OCMOS FET 200MA 2CH NC 8-DIP - PS7142-2B-A
 Order SSR OCMOS FET 200MA 2CH NC 8-DIP-PS7142-2B-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS7142-2B-A-ND.
OPTOCOUPLER FET BILAT 6-DIP - H11F1
 Order OPTOCOUPLER FET BILAT 6-DIP-H11F1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11F1-ND.
OPTOCOUPLER FET BILAT 6-DIP - H11F3
 Order OPTOCOUPLER FET BILAT 6-DIP-H11F3 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11F3-ND.
RELAY SSR SPST 120MA 6-DIP - G3VM-3
 Order RELAY SSR SPST 120MA 6-DIP-G3VM-3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z152-ND.
RELAY SSR SPST 450MA 6 DIP - G2-1A07-TT
 Order RELAY SSR SPST 450MA 6 DIP-G2-1A07-TT online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1308-ND.
PHOTOCOUPLER RELAY SSR 6-DIP - TLP595G
 Order PHOTOCOUPLER RELAY SSR 6-DIP-TLP595G online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP595G-ND.
PHOTOCOUPLER RELAY SSR 6-DIP - TLP598G
 Order PHOTOCOUPLER RELAY SSR 6-DIP-TLP598G online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP598G-ND.
PHOTOCOUPLER RELAY SSR 6-DIP - TLP798G
 Order PHOTOCOUPLER RELAY SSR 6-DIP-TLP798G online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP798G-ND.
OPTOCOUPLER TTL INVERTER 6-DIP - 74OL6001
 Order OPTOCOUPLER TTL INVERTER 6-DIP-74OL6001 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6001-ND.
OPTOCOUPLER TTL BUFFER 6-DIP - 74OL6000
 Order OPTOCOUPLER TTL BUFFER 6-DIP-74OL6000 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 74OL6000-ND.
OPTOISOLATOR TRANS OUT 6-DIP - CNW11AV2
 Order OPTOISOLATOR TRANS OUT 6-DIP-CNW11AV2 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CNW11AV2-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N33
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N33 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N33-ND.