OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4

Digi-Key Part Number PS2815-4-ND
Price Break
45
Unit Price
1.59111
Extended Price
71.60
Manufacturer Part NumberPS2815-4
Product DescriptionOPTOISOLATOR 4CH HICTR AC IN SMD
Quantity Available Non-Stock
All prices are in GBP

OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4 Details
Technical/Catalog InformationPS2815-4
VendorNEC
CategoryIsolators
Isolation Voltage2500Vrms
Input TypeAC
Output TypeTransistor
Current - Output/Channel40mA
Voltage - Output40V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)100% @ 1mA
Mounting TypeSurface Mount
Package / Case16-SMD
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS2815 4
PS28154

Purchase OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4
OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4

OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4 (PS2815-4-ND)

Related parts :
OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4
 Order OPTOISOLATOR 4CH HICTR AC IN SMD-PS2815-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-4-ND.
OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4-F3
 Order OPTOISOLATOR 4CH HICTR AC IN SMD-PS2815-4-F3 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-4TR-ND.
OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4-F3-A
 Order OPTOISOLATOR 4CH HICTR AC IN SMD-PS2815-4-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-4ATR-ND.
OPTOISOLATOR 4CH HICTR AC IN SMD - PS2815-4-A
 Order OPTOISOLATOR 4CH HICTR AC IN SMD-PS2815-4-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-4A-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2815-1-F3
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2815-1-F3 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-1TR-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2815-1-F3
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2815-1-F3 online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2815-1CT-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2815-1-F3-A
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2815-1-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2815-1-F3-A-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2915-1-F3
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2915-1-F3 online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2915-1CT-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2915-1-F3
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2915-1-F3 online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2915-1DKR-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2915-1-F3-A
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2915-1-F3-A online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2915-1ATR-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2915-1-F3-A
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2915-1-F3-A online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2915-1ACT-ND.
OPTOISOLATOR 1CH HICTR AC IN SMD - PS2915-1-F3-A
 Order OPTOISOLATOR 1CH HICTR AC IN SMD-PS2915-1-F3-A online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS2915-1ADKR-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2802-4
 Order OPTOISOLATOR 4CH DARL OUT SMD-PS2802-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2802-4-F3
 Order OPTOISOLATOR 4CH DARL OUT SMD-PS2802-4-F3 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4TR-ND.
OPTOISOLATOR 4CH DARL OUT SMD - PS2806-4
 Order OPTOISOLATOR 4CH DARL OUT SMD-PS2806-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2806-4-ND.