CONN PLUG 2POS VERT DUAL - 39-01-3023

Digi-Key Part Number WM1030-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.14
0.132
0.1202
0.11312
0.10972
0.10643
Extended Price
0.14
1.32
12.02
56.56
109.72
266.07
Manufacturer Part Number39-01-3023
Product DescriptionCONN PLUG 2POS VERT DUAL
Quantity Available 5572
All prices are in GBP

CONN PLUG 2POS VERT DUAL - 39-01-3023 Details
Technical/Catalog Information39-01-3023
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeMale Pin
Mounting TypeFree Hanging (In-Line)
Number of Contacts2
Number of Rows2
Pitch0.165" (4.20mm)
SeriesMini-Fit Jr™ 5559
PackagingBulk
Connector TypePlug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 01 3023
39013023
WM1030 ND
WM1030ND
WM1030

Purchase CONN PLUG 2POS VERT DUAL - 39-01-3023
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG 2POS VERT DUAL - 39-01-3023
CONN PLUG 2POS VERT DUAL - 39-01-3023

CONN PLUG 2POS VERT DUAL - 39-01-3023 (WM1030-ND)

Related parts :
CONN PLUG 2POS VERT DUAL - 39-01-3023
 Order CONN PLUG 2POS VERT DUAL-39-01-3023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1030-ND.
CONN PLUG 2POS VERT DUAL - 39-01-3029
 Order CONN PLUG 2POS VERT DUAL-39-01-3029 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24034-ND.
CONN PLUG 6POS VERT DUAL - 39-01-3063
 Order CONN PLUG 6POS VERT DUAL-39-01-3063 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1031-ND.
CONN PLUG 4POS VERT DUAL - 39-01-3043
 Order CONN PLUG 4POS VERT DUAL-39-01-3043 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1018-ND.
CONN PLUG 8POS VERT DUAL - 39-01-3083
 Order CONN PLUG 8POS VERT DUAL-39-01-3083 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1019-ND.
CONN PLUG 10POS VERT DUAL - 39-01-3103
 Order CONN PLUG 10POS VERT DUAL-39-01-3103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1020-ND.
CONN RECEPT 2POS VERT DUAL - 39-01-3022
 Order CONN RECEPT 2POS VERT DUAL-39-01-3022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1021-ND.
CONN PLUG 12POS VERT DUAL - 39-01-3123
 Order CONN PLUG 12POS VERT DUAL-39-01-3123 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1056-ND.
CONN PLUG 14POS VERT DUAL - 39-01-3143
 Order CONN PLUG 14POS VERT DUAL-39-01-3143 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1057-ND.
CONN PLUG 16POS VERT DUAL - 39-01-3163
 Order CONN PLUG 16POS VERT DUAL-39-01-3163 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1058-ND.
CONN PLUG 2POS PANEL MOUNT - 39-01-2021
 Order CONN PLUG 2POS PANEL MOUNT-39-01-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3600-ND.
CONN PLUG 3POS VERT SINGLE - 39-01-4036
 Order CONN PLUG 3POS VERT SINGLE-39-01-4036 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18439-ND.
CONN PLUG 4POS VERT SINGLE - 39-01-4046
 Order CONN PLUG 4POS VERT SINGLE-39-01-4046 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18440-ND.
CONN PLUG 5POS VERT SINGLE - 39-01-4056
 Order CONN PLUG 5POS VERT SINGLE-39-01-4056 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18441-ND.
CONN PLUG 2POS PANEL MOUNT - 39-01-2026
 Order CONN PLUG 2POS PANEL MOUNT-39-01-2026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23600-ND.