SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R - Sensors, Transducers

Digi-Key Part Number 480-1924-ND
Price Break
1
25
100
Unit Price
16.04
12.2764
11.2331
Extended Price
16.04
306.91
1123.31
Manufacturer Part NumberASDX005G24R
Product DescriptionSENSOR AMP 5PSI GAUGE .5-4.5 OUT
Quantity Available 277
All prices are in GBP

SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R - Sensors, Transducers Details
Technical/Catalog InformationASDX005G24R
VendorHoneywell Sensing and Control
CategorySensors, Transducers
Operating Pressure0 ~ 5 PSIG
Voltage - Rated4.75 - 5.25VDC
Output0.5 ~ 4.5V
Package / CaseDIP
Pressure TypeGauge
FeaturesCalibrated and Temperature Compensated
Interface-
Pressure Port0.105" (2.67mm) O.D.
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ASDX005G24R
ASDX005G24R
480 1924 ND
4801924ND
480-1924

Purchase SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R
Sensors, Transducers

SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R (480-1924-ND)

Related parts Sensors, Transducers:
SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R
 Order SENSOR AMP 5PSI GAUGE .5-4.5 OUT-ASDX005G24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1924-ND.
SENSOR AMP 5PSI DIFF .5-4.5 OUT - ASDX005D44R
 Order SENSOR AMP 5PSI DIFF .5-4.5 OUT-ASDX005D44R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1919-ND.
SENSOR AMP 30PSI GAUG .5-4.5 OUT - ASDX030G24R
 Order SENSOR AMP 30PSI GAUG .5-4.5 OUT-ASDX030G24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1926-ND.
SENSOR AMP 15PSI ABS .5-4.5 OUT - ASDX015A24R
 Order SENSOR AMP 15PSI ABS .5-4.5 OUT-ASDX015A24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1915-ND.
SENSOR AMP 30PSI ABS .5-4.5 OUT - ASDX030A24R
 Order SENSOR AMP 30PSI ABS .5-4.5 OUT-ASDX030A24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1916-ND.
SENSOR AMP 1PSI DIFF .5-4.5 OUT - ASDX001D44R
 Order SENSOR AMP 1PSI DIFF .5-4.5 OUT-ASDX001D44R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1918-ND.
SENSOR AMP 0-5PSID - ASCX05DN
 Order SENSOR AMP 0-5PSID-ASCX05DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR AMP 0-100PSID - ASCX100DN
 Order SENSOR AMP 0-100PSID-ASCX100DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
SENSOR AMP 0-15PSID - ASCX15DN
 Order SENSOR AMP 0-15PSID-ASCX15DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
SENSOR PRESSURE VAC GAUGE 15PSI - 19C015PV4K
 Order SENSOR PRESSURE VAC GAUGE 15PSI-19C015PV4K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1938-ND.
SENSOR SMD 5PSI DIFFERENTIAL - 26PC05SMT
 Order SENSOR SMD 5PSI DIFFERENTIAL-26PC05SMT online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2507-5-ND.
SENSOR AMP DIFFERENTIAL 50MM HG - 40PC001B1A
 Order SENSOR AMP DIFFERENTIAL 50MM HG-40PC001B1A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2634-5-ND.
SENSOR AMP 15PSI GAGE - 40PC015G1A
 Order SENSOR AMP 15PSI GAGE-40PC015G1A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2635-5-ND.
SENSOR AMP -15PSI VACUUM GAGE - 40PC015V2A
 Order SENSOR AMP -15PSI VACUUM GAGE-40PC015V2A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2636-5-ND.
SENSOR AMP -15PSI VACUUM GAGE - 40PC015V3A
 Order SENSOR AMP -15PSI VACUUM GAGE-40PC015V3A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2637-5-ND.