SENSOR AMP 1PSI DIFF .5-4.5 OUT - ASDX001D44R - Sensors, Transducers
SENSOR AMP 1PSI DIFF .5-4.5 OUT - ASDX001D44R - Sensors, Transducers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SENSOR AMP 1PSI DIFF .5-4.5 OUT - ASDX001D44R (480-1918-ND)
Related parts Sensors, Transducers:SENSOR AMP 1PSI DIFF .5-4.5 OUT - ASDX001D44R
Order SENSOR AMP 1PSI DIFF .5-4.5 OUT-ASDX001D44R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1918-ND.
SENSOR AMP 5PSI DIFF .5-4.5 OUT - ASDX005D44R
Order SENSOR AMP 5PSI DIFF .5-4.5 OUT-ASDX005D44R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1919-ND.
SENSOR AMP 15PSI ABS .5-4.5 OUT - ASDX015A24R
Order SENSOR AMP 15PSI ABS .5-4.5 OUT-ASDX015A24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1915-ND.
SENSOR AMP 30PSI ABS .5-4.5 OUT - ASDX030A24R
Order SENSOR AMP 30PSI ABS .5-4.5 OUT-ASDX030A24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1916-ND.
SENSOR AMP 5PSI GAUGE .5-4.5 OUT - ASDX005G24R
Order SENSOR AMP 5PSI GAUGE .5-4.5 OUT-ASDX005G24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1924-ND.
SENSOR AMP 30PSI GAUG .5-4.5 OUT - ASDX030G24R
Order SENSOR AMP 30PSI GAUG .5-4.5 OUT-ASDX030G24R online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1926-ND.
SENSOR AMP 0-5PSID - ASCX05DN
Order SENSOR AMP 0-5PSID-ASCX05DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1003-ND.
SENSOR AMP 0-100PSID - ASCX100DN
Order SENSOR AMP 0-100PSID-ASCX100DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1005-ND.
SENSOR AMP 0-15PSID - ASCX15DN
Order SENSOR AMP 0-15PSID-ASCX15DN online from Digi-Key. Manufactured by Honeywell Sensing and Control/Sensym. Digi-Key part number 287-1009-ND.
SENSOR SMD 1PSI DIFFERENTIAL - 26PC01SMT
Order SENSOR SMD 1PSI DIFFERENTIAL-26PC01SMT online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2506-5-ND.
SENSOR AMP DIFFERENTIAL 50MM HG - 40PC001B1A
Order SENSOR AMP DIFFERENTIAL 50MM HG-40PC001B1A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2634-5-ND.
SENSOR AMP 15PSI GAGE - 40PC015G1A
Order SENSOR AMP 15PSI GAGE-40PC015G1A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2635-5-ND.
SENSOR AMP -15PSI VACUUM GAGE - 40PC015V2A
Order SENSOR AMP -15PSI VACUUM GAGE-40PC015V2A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2636-5-ND.
SENSOR AMP -15PSI VACUUM GAGE - 40PC015V3A
Order SENSOR AMP -15PSI VACUUM GAGE-40PC015V3A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2637-5-ND.
SENSOR AMP 100PSI GAGE - 40PC100G2A
Order SENSOR AMP 100PSI GAGE-40PC100G2A online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2638-5-ND.