DIODE BRDG HYB 1000V 25A PACEPK - P104IR

Digi-Key Part Number P104IR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberP104IR
Product DescriptionDIODE BRDG HYB 1000V 25A PACEPK
Quantity Available Non-Stock
All prices are in GBP

DIODE BRDG HYB 1000V 25A PACEPK - P104IR Details
Technical/Catalog InformationP104IR
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier Type*
Package / Case*
Packaging*
Reverse Recovery Time (trr)*
Speed*
Current - Forward (If) Max*
Voltage - Peak Reverse (Max)*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P104IR
P104IR

Purchase DIODE BRDG HYB 1000V 25A PACEPK - P104IR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE BRDG HYB 1000V 25A PACEPK - P104IR
DIODE BRDG HYB 1000V 25A PACEPK - P104IR

DIODE BRDG HYB 1000V 25A PACEPK - P104IR

Bestellen Sie DIODE BRDG HYB 1000V 25A PACEPK - P104IR online bei Digi-Key DE
Bestellen Sie DIODE BRDG HYB 1000V 25A PACEPK - P104IR online bei Digi-Key AT
Orden DIODE BRDG HYB 1000V 25A PACEPK - P104IR en lĂ­nea desde Digi-Key ES
Order DIODE BRDG HYB 1000V 25A PACEPK - P104IR online from Digi-Key IE

DIODE BRDG HYB 1000V 25A PACEPK - P104IR (P104IR-ND)

Related parts :
DIODE BRDG HYB 1000V 25A PACEPK - P104IR
 Order DIODE BRDG HYB 1000V 25A PACEPK-P104IR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P104IR-ND.
DIODE BRDG 2SCR 400V 25A PACEPK - P121IR
 Order DIODE BRDG 2SCR 400V 25A PACEPK-P121IR online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P121IR-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206A
 Order DIODE STD REC 600V 12A DO-4-1N1206A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206A-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 600V 40A DO-5 - 1N1190A
 Order DIODE STD REC 600V 40A DO-5-1N1190A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1190A-ND.
DIODE STD REC 400V 150A DO-8 - 150K40A
 Order DIODE STD REC 400V 150A DO-8-150K40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150K40A-ND.
DIODE STD REC 250V 275A DO-9 - 1N4048
 Order DIODE STD REC 250V 275A DO-9-1N4048 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N4048-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188RA
 Order DIODE STD REC 400V 40A DO-5-1N1188RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188RA-ND.
DIODE STD REC 100V 35A DO-5 - 1N1184
 Order DIODE STD REC 100V 35A DO-5-1N1184 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1184-ND.
DIODE FAST REC 100V 70A DO-5 - 70HFL10S02
 Order DIODE FAST REC 100V 70A DO-5-70HFL10S02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70HFL10S02-ND.