MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A - Integrated Circuits (ICs)

Digi-Key Part Number IRPT1057A-ND
Price Break
100
Unit Price
25.7306
Extended Price
2573.06
Manufacturer Part NumberIRPT1057A
Product DescriptionMODULE 0.75HP 3-PHASE 600V 12A
Quantity Available Non-Stock
All prices are in GBP

MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A - Integrated Circuits (ICs) Details
Technical/Catalog InformationIRPT1057A
VendorVishay IR
CategoryIntegrated Circuits (ICs)
Packaging-
Package / Case-
ApplicationsAC Motor Driver
Number of Outputs3
Voltage - Supply180 ~ 240 VAC
Load Voltage0V ~ 230V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRPT1057A
IRPT1057A

Purchase MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A
Integrated Circuits (ICs)

MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A (IRPT1057A-ND)

Related parts Integrated Circuits (ICs):
MODULE 0.75HP 3-PHASE 600V 12A - IRPT1057A
 Order MODULE 0.75HP 3-PHASE 600V 12A-IRPT1057A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1057A-ND.
MODULE 2HP 3-PHASE 600V 22A - IRPT2059A
 Order MODULE 2HP 3-PHASE 600V 22A-IRPT2059A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT2059A-ND.
MODULE 1HP SGL-PHASE 600V 19A - IRPT1059A
 Order MODULE 1HP SGL-PHASE 600V 19A-IRPT1059A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1059A-ND.
MODULE 1HP SGL-PHASE 600V 19A - IRPT1060A
 Order MODULE 1HP SGL-PHASE 600V 19A-IRPT1060A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1060A-ND.
MODULE 1HP SGL-PHASE 600V 15A - IRPT1061A
 Order MODULE 1HP SGL-PHASE 600V 15A-IRPT1061A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1061A-ND.
MODULE 1HP SGL-PHASE 600V 15A - IRPT1065A
 Order MODULE 1HP SGL-PHASE 600V 15A-IRPT1065A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1065A-ND.
MODULE 0.5HP SGL-PHASE 600V 8A - IRPT1066A
 Order MODULE 0.5HP SGL-PHASE 600V 8A-IRPT1066A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT1066A-ND.
MODULE 1.5HP 3-PHASE 15A 1200V - IRPT2061A
 Order MODULE 1.5HP 3-PHASE 15A 1200V-IRPT2061A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT2061A-ND.
MODULE 3HP 3-PHASE 22A 1200V - IRPT2062A
 Order MODULE 3HP 3-PHASE 22A 1200V-IRPT2062A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT2062A-ND.
MODULE 5HP 3-PHASE 29A 1200V - IRPT3054A
 Order MODULE 5HP 3-PHASE 29A 1200V-IRPT3054A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT3054A-ND.
MODULE 3HP SGL-PHASE 30A 600V - IRPT2060A
 Order MODULE 3HP SGL-PHASE 30A 600V-IRPT2060A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT2060A-ND.
MODULE 2HP SGL-PHASE 22A 600V - IRPT2064A
 Order MODULE 2HP SGL-PHASE 22A 600V-IRPT2064A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRPT2064A-ND.
RECT COM CATHODE 600V 12A DO-4 - 80-0440
 Order RECT COM CATHODE 600V 12A DO-4-80-0440 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number BK R R-ND.
RECT COM ANODE 600V 12A DO-4 - 80-0554
 Order RECT COM ANODE 600V 12A DO-4-80-0554 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number BK BK R-ND.
DIODE STD REC 600V 12A DO-4 - 12F60
 Order DIODE STD REC 600V 12A DO-4-12F60 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12F60-ND.