MOSFET N-CH 30V 13A 8-SOIC - IRF7805ATR - Discrete Semiconductor Products

Digi-Key Part Number IRF7805ATR-ND
Price Break
4000
Unit Price
0.74042
Extended Price
2961.68
Manufacturer Part NumberIRF7805ATR
Product DescriptionMOSFET N-CH 30V 13A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 30V 13A 8-SOIC - IRF7805ATR - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7805ATR
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C13A
Rds On (Max) @ Id, Vgs @ 25° C11 mOhms @ 7A, 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max2.5W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs31nC @ 5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7805ATR
IRF7805ATR

Purchase MOSFET N-CH 30V 13A 8-SOIC - IRF7805ATR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 30V 13A 8-SOIC - IRF7805ATR
Discrete Semiconductor Products

MOSFET N-CH 30V 13A 8-SOIC - IRF7805ATR (IRF7805ATR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 30V 13A 8-SOIC - IRF7805ATR
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805ATR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7805ATR-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7805
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7805-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7805TR
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7805TR-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7805A
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805A online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7805A-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413ZTR
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413ZTR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413ZTR-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413Z
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413Z online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413Z-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7805TRPBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7805PBFTR-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413PBFTR-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7805TRPBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7805PBFCT-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413TRPBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7413PBFCT-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413ZTRPBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413ZTRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413ZPBFTR-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7805ATRPBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805ATRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7805APBFTR-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7413ZPBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7413ZPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7413ZPBF-ND.
MOSFET N-CH 30V 13A 8-SOIC - IRF7805APBF
 Order MOSFET N-CH 30V 13A 8-SOIC-IRF7805APBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7805APBF-ND.