MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TR - Discrete Semiconductor Products

Digi-Key Part Number IRF7465TR-ND
Price Break
4000
Unit Price
0.45461
Extended Price
1818.44
Manufacturer Part NumberIRF7465TR
Product DescriptionMOSFET N-CH 150V 1.9A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TR - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7465TR
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)150V
Current - Continuous Drain (Id) @ 25° C1.9A
Rds On (Max) @ Id, Vgs @ 25° C280 mOhms @ 1.14A, 10V
Input Capacitance (Ciss) @ Vds330pF @ 25V
Power - Max2.5W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs15nC @ 10V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7465TR
IRF7465TR

Purchase MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TR
Discrete Semiconductor Products

MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TR (IRF7465TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TR
 Order MOSFET N-CH 150V 1.9A 8-SOIC-IRF7465TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7465TR-ND.
MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465
 Order MOSFET N-CH 150V 1.9A 8-SOIC-IRF7465 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7465-ND.
MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465TRPBF
 Order MOSFET N-CH 150V 1.9A 8-SOIC-IRF7465TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7465PBFTR-ND.
MOSFET N-CH 150V 1.9A 8-SOIC - IRF7465PBF
 Order MOSFET N-CH 150V 1.9A 8-SOIC-IRF7465PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7465PBF-ND.
MOSFET N-CH 150V 3.6A 8-SOIC - IRF7451
 Order MOSFET N-CH 150V 3.6A 8-SOIC-IRF7451 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7451-ND.
MOSFET N-CH 150V 3.6A 8-SOIC - IRF7451TR
 Order MOSFET N-CH 150V 3.6A 8-SOIC-IRF7451TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7451TR-ND.
MOSFET N-CH 150V 5.2A 8-SOIC - IRF7494
 Order MOSFET N-CH 150V 5.2A 8-SOIC-IRF7494 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7494-ND.
MOSFET N-CH 150V 5.2A 8-SOIC - IRF7494TR
 Order MOSFET N-CH 150V 5.2A 8-SOIC-IRF7494TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7494TRTR-ND.
MOSFET N-CH 150V 5.2A 8-SOIC - IRF7494TR
 Order MOSFET N-CH 150V 5.2A 8-SOIC-IRF7494TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7494TRCT-ND.
MOSFET N-CH 30V 19A 8-SOIC - IRF7834
 Order MOSFET N-CH 30V 19A 8-SOIC-IRF7834 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7834-ND.
MOSFET N-CH 30V 19A 8-SOIC - IRF7834TR
 Order MOSFET N-CH 30V 19A 8-SOIC-IRF7834TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7834TR-ND.
MOSFET N-CH 150V 5.2A 8-SOIC - IRF7494TR
 Order MOSFET N-CH 150V 5.2A 8-SOIC-IRF7494TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7494TRDKR-ND.
MOSFET P-CH 150V 700MA 8-SOIC - IRF6217PBF
 Order MOSFET P-CH 150V 700MA 8-SOIC-IRF6217PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF6217PBF-ND.
MOSFET N-CH 30V 19A 8-SOIC - IRF7834TRPBF
 Order MOSFET N-CH 30V 19A 8-SOIC-IRF7834TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7834PBFTR-ND.
MOSFET N-CH 150V 3.6A 8-SOIC - IRF7451TRPBF
 Order MOSFET N-CH 150V 3.6A 8-SOIC-IRF7451TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7451PBFTR-ND.