MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TR - Discrete Semiconductor Products

Digi-Key Part Number IRF7329TR-ND
Price Break
4000
Unit Price
1.00238
Extended Price
4009.52
Manufacturer Part NumberIRF7329TR
Product DescriptionMOSFET 2P-CH 12V 9.2A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TR - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7329TR
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET Type2 P-Channel (Dual)
Drain to Source Voltage (Vdss)12V
Current - Continuous Drain (Id) @ 25° C9.2A
Rds On (Max) @ Id, Vgs @ 25° C17 mOhms @ 9.2A, 4.5V
Input Capacitance (Ciss) @ Vds3450pF @ 10V
Power - Max2W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs57nC @ 4.5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7329TR
IRF7329TR

Purchase MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TR
Discrete Semiconductor Products

MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TR (IRF7329TR-ND)

Related parts Discrete Semiconductor Products:
MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TR
 Order MOSFET 2P-CH 12V 9.2A 8-SOIC-IRF7329TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7329TR-ND.
MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329
 Order MOSFET 2P-CH 12V 9.2A 8-SOIC-IRF7329 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7329-ND.
MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TRPBF
 Order MOSFET 2P-CH 12V 9.2A 8-SOIC-IRF7329TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7329PBFTR-ND.
MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TRPBF
 Order MOSFET 2P-CH 12V 9.2A 8-SOIC-IRF7329TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7329PBFCT-ND.
MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329PBF
 Order MOSFET 2P-CH 12V 9.2A 8-SOIC-IRF7329PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7329PBF-ND.
MOSFET 2P-CH 12V 9.2A 8-SOIC - IRF7329TRPBF
 Order MOSFET 2P-CH 12V 9.2A 8-SOIC-IRF7329TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRF7329PBFDKR-ND.
MOSFET 2P-CH 12V 7.8A 8-SOIC - IRF7325
 Order MOSFET 2P-CH 12V 7.8A 8-SOIC-IRF7325 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7325-ND.
MOSFET 2P-CH 12V 7.8A 8-SOIC - IRF7325TR
 Order MOSFET 2P-CH 12V 7.8A 8-SOIC-IRF7325TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7325TR-ND.
MOSFET 2P-CH 12V 7.8A 8-SOIC - IRF7325TRPBF
 Order MOSFET 2P-CH 12V 7.8A 8-SOIC-IRF7325TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7325PBFTR-ND.
MOSFET 2P-CH 12V 7.8A 8-SOIC - IRF7325PBF
 Order MOSFET 2P-CH 12V 7.8A 8-SOIC-IRF7325PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7325PBF-ND.
MOSFET 2P-CH 20V 2.3A 8-SOIC - IRF7104
 Order MOSFET 2P-CH 20V 2.3A 8-SOIC-IRF7104 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7104-ND.
MOSFET 2P-CH 20V 5.3A 8-SOIC - IRF7314
 Order MOSFET 2P-CH 20V 5.3A 8-SOIC-IRF7314 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7314-ND.
MOSFET 2P-CH 30V 4.9A 8-SOIC - IRF7316
 Order MOSFET 2P-CH 30V 4.9A 8-SOIC-IRF7316 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7316-ND.
MOSFET 2P-CH 20V 2.3A 8-SOIC - IRF7104TR
 Order MOSFET 2P-CH 20V 2.3A 8-SOIC-IRF7104TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7104TR-ND.
MOSFET P-CH 12V 16A 8-SOIC - IRF7210
 Order MOSFET P-CH 12V 16A 8-SOIC-IRF7210 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7210-ND.