DIODE MOSFET 150V D2PAK - IRF3314STRL - Discrete Semiconductor Products

Digi-Key Part Number IRF3314STRL-ND
Price Break
800
Unit Price
0.44353
Extended Price
354.82
Manufacturer Part NumberIRF3314STRL
Product DescriptionDIODE MOSFET 150V D2PAK
Quantity Available 0
All prices are in GBP

DIODE MOSFET 150V D2PAK - IRF3314STRL - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF3314STRL
VendorVishay IR
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)150V
Current - Continuous Drain (Id) @ 25° C-
Rds On (Max) @ Id, Vgs @ 25° C-
Input Capacitance (Ciss) @ Vds-
Power - Max-
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs-
Package / CaseD² Pak (SMD-220, TO-263)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF3314STRL
IRF3314STRL

Purchase DIODE MOSFET 150V D2PAK - IRF3314STRL - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE MOSFET 150V D2PAK - IRF3314STRL
Discrete Semiconductor Products

DIODE MOSFET 150V D2PAK - IRF3314STRL (IRF3314STRL-ND)

Related parts Discrete Semiconductor Products:
DIODE MOSFET 150V D2PAK - IRF3314STRL
 Order DIODE MOSFET 150V D2PAK-IRF3314STRL online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF3314STRL-ND.
DIODE MOSFET NCH 200V .6A 6TSOP - IRF5801
 Order DIODE MOSFET NCH 200V .6A 6TSOP-IRF5801 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF5801-ND.
DIODE SCHOTTKY 150V 80A TO247AC - 80CPQ150PBF
 Order DIODE SCHOTTKY 150V 80A TO247AC-80CPQ150PBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 80CPQ150PBF-ND.
MOSFET N-CH 250V 2.7A D2PAK - IRF614S
 Order MOSFET N-CH 250V 2.7A D2PAK-IRF614S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF614S-ND.
MOSFET N-CH 100V 5.6A D2PAK - IRF510S
 Order MOSFET N-CH 100V 5.6A D2PAK-IRF510S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510S-ND.
MOSFET P-CH 100V 4A D2PAK - IRF9510S
 Order MOSFET P-CH 100V 4A D2PAK-IRF9510S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510S-ND.
DIODE STD REC 1200V 10A D2PAK - 10ETS12S
 Order DIODE STD REC 1200V 10A D2PAK-10ETS12S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 10ETS12S-ND.
DIODE SCHOTTKY 45V 6A D2PAK - 6TQ045S
 Order DIODE SCHOTTKY 45V 6A D2PAK-6TQ045S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6TQ045S-ND.
DIODE SCHOTTKY 60V 15A D2PAK - 15TQ060S
 Order DIODE SCHOTTKY 60V 15A D2PAK-15TQ060S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15TQ060S-ND.
DIODE HYPERFAST 600V 15A D2PAK - 15ETL06S
 Order DIODE HYPERFAST 600V 15A D2PAK-15ETL06S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETL06S-ND.
SCHOTTKY DIODE 150V 20A TO-220AB - 20CTQ150
 Order SCHOTTKY DIODE 150V 20A TO-220AB-20CTQ150 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 20CTQ150-ND.
DIODE SCHOTTKY 100V 8A D2PAK - 8TQ100SPBF
 Order DIODE SCHOTTKY 100V 8A D2PAK-8TQ100SPBF online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 8TQ100SPBF-ND.
MOSFET N-CH 100V 5.6A TO-220AB - IRF510
 Order MOSFET N-CH 100V 5.6A TO-220AB-IRF510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF510-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 200V 600MA 4-DIP - IRFD210
 Order MOSFET N-CH 200V 600MA 4-DIP-IRFD210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFD210-ND.