IC DRIVER HIGH/LOW 600V 14-SOIC - IR21064STR - Integrated Circuits (ICs)

Digi-Key Part Number IR21064STR-ND
Price Break
2500
Unit Price
1.00683
Extended Price
2517.07
Manufacturer Part NumberIR21064STR
Product DescriptionIC DRIVER HIGH/LOW 600V 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DRIVER HIGH/LOW 600V 14-SOIC - IR21064STR - Integrated Circuits (ICs) Details
Technical/Catalog InformationIR21064STR
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
ConfigurationHigh and Low Side
Voltage - Supply10 V ~ 20 V
Current - Peak200mA
Delay Time220nS
Package / Case14-SOIC
PackagingTape & Reel (TR)
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations1
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IR21064STR
IR21064STR

Purchase IC DRIVER HIGH/LOW 600V 14-SOIC - IR21064STR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER HIGH/LOW 600V 14-SOIC - IR21064STR
Integrated Circuits (ICs)

IC DRIVER HIGH/LOW 600V 14-SOIC - IR21064STR (IR21064STR-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER HIGH/LOW 600V 14-SOIC - IR21064STR
 Order IC DRIVER HIGH/LOW 600V 14-SOIC-IR21064STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21064STR-ND.
IC DRIVER HIGH/LOW 600V 14-SOIC - IR21084STR
 Order IC DRIVER HIGH/LOW 600V 14-SOIC-IR21084STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21084STR-ND.
IC DRIVER HIGH/LOW 600V 14-SOIC - IR21814STR
 Order IC DRIVER HIGH/LOW 600V 14-SOIC-IR21814STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21814STR-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21014S
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IR21014S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21014S-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21844S
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IR21844S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21844S-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IR21824S
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IR21824S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR21824S-ND.
IC DRIVER HIGH/LOW 600V 8-SOIC - IR2106STR
 Order IC DRIVER HIGH/LOW 600V 8-SOIC-IR2106STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2106STR-ND.
IC DRIVER HIGH/LOW 600V 8-SOIC - IR2108STR
 Order IC DRIVER HIGH/LOW 600V 8-SOIC-IR2108STR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2108STR-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21064SPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21064SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21064SPBF-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21064STRPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21064STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21064STRPBFTR-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814SPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21814SPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21814SPBF-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814STRPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21814STRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRS21814STRPBFTR-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21064STRPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21064STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21064STRPBFCT-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21814STRPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21814STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21814STRPBFCT-ND.
IC DRIVER HIGH/LOW SIDE 14-SOIC - IRS21064STRPBF
 Order IC DRIVER HIGH/LOW SIDE 14-SOIC-IRS21064STRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRS21064STRPBFDKR-ND.