GATED TRIAC NON-ISOL 25.0A 600V - Q6025R6 - Discrete Semiconductor Products

Digi-Key Part Number Q6025R6-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.73
1.535
1.3816
1.1514
0.99786
0.95948
Extended Price
1.73
15.35
138.16
287.85
498.93
959.48
Manufacturer Part NumberQ6025R6
Product DescriptionGATED TRIAC NON-ISOL 25.0A 600V
Quantity Available 2693
All prices are in GBP

GATED TRIAC NON-ISOL 25.0A 600V - Q6025R6 - Discrete Semiconductor Products Details
Technical/Catalog InformationQ6025R6
VendorTeccor Electronics Inc. (Thyristor)
CategoryDiscrete Semiconductor Products
Triac TypeStandard
Voltage - Rated600V
Current Rating25A
Package / CaseTO-220AB
PackagingBulk
Average Power Dissipation500mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q6025R6
Q6025R6

Purchase GATED TRIAC NON-ISOL 25.0A 600V - Q6025R6 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of GATED TRIAC NON-ISOL 25.0A 600V - Q6025R6
Discrete Semiconductor Products

GATED TRIAC NON-ISOL 25.0A 600V - Q6025R6 (Q6025R6-ND)

Related parts Discrete Semiconductor Products:
GATED TRIAC NON-ISOL 25.0A 600V - Q6025R6
 Order GATED TRIAC NON-ISOL 25.0A 600V-Q6025R6 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6025R6-ND.
GATE TRIAC NON ISOL 8.0A 600V - Q6008R5
 Order GATE TRIAC NON ISOL 8.0A 600V-Q6008R5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6008R5-ND.
GATED TRIAC NON-ISOL 25.0A 400V - Q4025R6
 Order GATED TRIAC NON-ISOL 25.0A 400V-Q4025R6 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4025R6-ND.
GATE TRIAC NON-ISOL 15.0A 600V - Q6015R5
 Order GATE TRIAC NON-ISOL 15.0A 600V-Q6015R5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6015R5-ND.
GATE TRIAC NON-ISOL 8.0A 400V - Q4008R4
 Order GATE TRIAC NON-ISOL 8.0A 400V-Q4008R4 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4008R4-ND.
GATE TRIAC NON-ISOL 15.0A 400V - Q4015R5
 Order GATE TRIAC NON-ISOL 15.0A 400V-Q4015R5 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4015R5-ND.
GATE TRIAC NON-ISOL 4.0A 400V - Q4004F31
 Order GATE TRIAC NON-ISOL 4.0A 400V-Q4004F31 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q4004F31-ND.
GATE TRIAC NON-ISOL 4.0V 200V - Q2004F31
 Order GATE TRIAC NON-ISOL 4.0V 200V-Q2004F31 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q2004F31-ND.
GATED TRIAC ISOLATED 25.0A 600V - Q6025L6
 Order GATED TRIAC ISOLATED 25.0A 600V-Q6025L6 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6025L6-ND.
LOGIC TRIAC NON-ISOL 4.0A 400V - L4004F31
 Order LOGIC TRIAC NON-ISOL 4.0A 400V-L4004F31 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004F31-ND.
LOGIC TRIAC NON-ISOL 4.0A 200V - L2004F51
 Order LOGIC TRIAC NON-ISOL 4.0A 200V-L2004F51 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004F51-ND.
LOGIC TRIAC NON-ISOL 4.0A 400V - L4004F51
 Order LOGIC TRIAC NON-ISOL 4.0A 400V-L4004F51 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L4004F51-ND.
LOGIC TRIAC NON-ISOL 4.0A 200V - L2004F31
 Order LOGIC TRIAC NON-ISOL 4.0A 200V-L2004F31 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number L2004F31-ND.
TRIAC N ISOLATE 4A 600V TO-220AB - Q6004F31
 Order TRIAC N ISOLATE 4A 600V TO-220AB-Q6004F31 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6004F31-ND.
GATED TRIAC ISOLATED 40.0A 600V - Q6040J7
 Order GATED TRIAC ISOLATED 40.0A 600V-Q6040J7 online from Digi-Key. Manufactured by Teccor Electronics Inc. (Thyristor). Digi-Key part number Q6040J7-ND.