DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 - Discrete Semiconductor Products

Digi-Key Part Number HFA15TB60-1-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberHFA15TB60-1
Product DescriptionDIODE HEXFRED 600V 15A TO-262
Quantity Available Non-Stock
All prices are in GBP

DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 - Discrete Semiconductor Products Details
Technical/Catalog InformationHFA15TB60-1
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Common Cathode
Voltage - Rated600V
Current Rating15A
Package / CaseTO-262
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)19ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names HFA15TB60 1
HFA15TB601

Purchase DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1
Discrete Semiconductor Products

DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1

Bestellen Sie DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 online bei Digi-Key DE
Bestellen Sie DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 online bei Digi-Key AT
Orden DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 en lĂ­nea desde Digi-Key ES
Order DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 online from Digi-Key IE

DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1 (HFA15TB60-1-ND)

Related parts Discrete Semiconductor Products:
DIODE HEXFRED 600V 15A TO-262 - HFA15TB60-1
 Order DIODE HEXFRED 600V 15A TO-262-HFA15TB60-1 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA15TB60-1-ND.
DIODE HYPERFAST 600V 15A D2PAK - 15ETL06S
 Order DIODE HYPERFAST 600V 15A D2PAK-15ETL06S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 15ETL06S-ND.
DIODE BRIDGE 600V 1.5A 4-DIP - DF06M
 Order DIODE BRIDGE 600V 1.5A 4-DIP-DF06M online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF06M-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206A
 Order DIODE STD REC 600V 12A DO-4-1N1206A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206A-ND.
DIODE STD REC 600V 40A DO-5 - 1N1190A
 Order DIODE STD REC 600V 40A DO-5-1N1190A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1190A-ND.
DIODE 1.5A 400V SMB - S2G/1
 Order DIODE 1.5A 400V SMB-S2G/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S2G/1GI-ND.
DIODE 1.5A 800V SMB - S2K/1
 Order DIODE 1.5A 800V SMB-S2K/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S2K/1GI-ND.
DIODE 1A 600V SMA - S1J/1
 Order DIODE 1A 600V SMA-S1J/1 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S1J/1GI-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 400V 150A DO-8 - 150K40A
 Order DIODE STD REC 400V 150A DO-8-150K40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150K40A-ND.