MOSFET N-CH 40V 9A 8-SOIC - IRF7469 - Discrete Semiconductor Products

Digi-Key Part Number IRF7469-ND
Price Break
475
Unit Price
0.62865
Extended Price
298.61
Manufacturer Part NumberIRF7469
Product DescriptionMOSFET N-CH 40V 9A 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 40V 9A 8-SOIC - IRF7469 - Discrete Semiconductor Products Details
Technical/Catalog InformationIRF7469
VendorInternational Rectifier
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)40V
Current - Continuous Drain (Id) @ 25° C9A
Rds On (Max) @ Id, Vgs @ 25° C17 mOhms @ 9A, 10V
Input Capacitance (Ciss) @ Vds2000pF @ 20V
Power - Max2.5W
PackagingBulk
Gate Charge (Qg) @ Vgs23nC @ 4.5V
Package / Case8-SOIC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRF7469
IRF7469

Purchase MOSFET N-CH 40V 9A 8-SOIC - IRF7469 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 40V 9A 8-SOIC - IRF7469
Discrete Semiconductor Products

MOSFET N-CH 40V 9A 8-SOIC - IRF7469 (IRF7469-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 40V 9A 8-SOIC - IRF7469
 Order MOSFET N-CH 40V 9A 8-SOIC-IRF7469 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7469-ND.
MOSFET N-CH 40V 9A 8-SOIC - IRF7469TR
 Order MOSFET N-CH 40V 9A 8-SOIC-IRF7469TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7469TR-ND.
MOSFET N-CH 40V 9A 8-SOIC - IRF7469TRPBF
 Order MOSFET N-CH 40V 9A 8-SOIC-IRF7469TRPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7469PBFTR-ND.
MOSFET N-CH 40V 9A 8-SOIC - IRF7469PBF
 Order MOSFET N-CH 40V 9A 8-SOIC-IRF7469PBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7469PBF-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324-ND.
MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468
 Order MOSFET N-CH 40V 9.4A 8-SOIC-IRF7468 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7468-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7470
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7470 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7470-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324TR
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324TR-ND.
MOSFET N-CH 40V 9.4A 8-SOIC - IRF7468TR
 Order MOSFET N-CH 40V 9.4A 8-SOIC-IRF7468TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7468TR-ND.
MOSFET P-CH 40V 6.2A 8-SOIC - IRF7241
 Order MOSFET P-CH 40V 6.2A 8-SOIC-IRF7241 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7241-ND.
MOSFET P-CH 40V 3.4A 8-SOIC - IRF5803D2
 Order MOSFET P-CH 40V 3.4A 8-SOIC-IRF5803D2 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5803D2-ND.
MOSFET N-CH 40V 10A 8-SOIC - IRF7471
 Order MOSFET N-CH 40V 10A 8-SOIC-IRF7471 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7471-ND.
MOSFET P-CH 40V 10.5A 8-SOIC - IRF7240
 Order MOSFET P-CH 40V 10.5A 8-SOIC-IRF7240 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7240-ND.
MOSFET P-CH 40V 3.4A 8-SOIC - IRF5803D2TR
 Order MOSFET P-CH 40V 3.4A 8-SOIC-IRF5803D2TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF5803D2TR-ND.
MOSFET P-CH 40V 10.5A 8-SOIC - IRF7240TR
 Order MOSFET P-CH 40V 10.5A 8-SOIC-IRF7240TR online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7240TR-ND.