SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A - Discrete Semiconductor Products

Digi-Key Part Number 40TPS12A-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
3.33
2.299
1.936
1.694
1.5125
1.452
Extended Price
3.33
22.99
193.60
1694.00
7562.50
14520.00
Manufacturer Part Number40TPS12A
Product DescriptionSCR PHASE CNTL 55A 1200V TO247AC
Quantity Available 440
All prices are in GBP

SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A - Discrete Semiconductor Products Details
Technical/Catalog Information40TPS12A
VendorVishay IR
CategoryDiscrete Semiconductor Products
Package / CaseTO-247AC
PackagingBulk
Mounting TypeThrough Hole
StructureSingle
Voltage - Off State1200V
Current - On State (RMS)55A
Current - Gate Trigger Current (Igt)150mA
Current - Non Rep. Surge 50/60Hz (Itsm)600A
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 40TPS12A
40TPS12A

Purchase SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A
Discrete Semiconductor Products

SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A (40TPS12A-ND)

Related parts Discrete Semiconductor Products:
SCR PHASE CNTL 55A 1200V TO247AC - 40TPS12A
 Order SCR PHASE CNTL 55A 1200V TO247AC-40TPS12A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS12A-ND.
SCR PHASE CONT 1200V 35A TO-48 - 2N5207
 Order SCR PHASE CONT 1200V 35A TO-48-2N5207 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5207-ND.
SCR PHASE CONT 1200V 350A A-PUK - ST180C12C0
 Order SCR PHASE CONT 1200V 350A A-PUK-ST180C12C0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180C12C0-ND.
SCR PHASE CONT 1200V 560A B-PUK - ST300C12L0
 Order SCR PHASE CONT 1200V 560A B-PUK-ST300C12L0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST300C12L0-ND.
SCR PHASE CONT 800V 16A D2PAK - 16TTS08S
 Order SCR PHASE CONT 800V 16A D2PAK-16TTS08S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16TTS08S-ND.
SCR PHASE CONT 800V 35A TO-247AC - 40TPS08
 Order SCR PHASE CONT 800V 35A TO-247AC-40TPS08 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40TPS08-ND.
SCR PHASE CONT 600V 35A TO-48 - 2N5204
 Order SCR PHASE CONT 600V 35A TO-48-2N5204 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N5204-ND.
SCR PHASE CONT 200V 25A TO-48 - 2N685
 Order SCR PHASE CONT 200V 25A TO-48-2N685 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 2N685-ND.
SCR PHASE CONT 1000V 180A TO-93 - 180RKI100
 Order SCR PHASE CONT 1000V 180A TO-93-180RKI100 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 180RKI100-ND.
SCR PHASE CONT 1600V 200A TO-93 - ST180S16P0
 Order SCR PHASE CONT 1600V 200A TO-93-ST180S16P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST180S16P0-ND.
SCR PHASE CONT 4500V 3500A R-PUK - ST1900C45R0
 Order SCR PHASE CONT 4500V 3500A R-PUK-ST1900C45R0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST1900C45R0-ND.
SCR HY-BRIDGE 1200V 40A PACE-PAK - P405W
 Order SCR HY-BRIDGE 1200V 40A PACE-PAK-P405W online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number P405W-ND.
SCR DBL HISCR 1200V 160A INTAPAK - IRKT162/12
 Order SCR DBL HISCR 1200V 160A INTAPAK-IRKT162/12 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRKT162/12-ND.
SCR PHAS CONT 1200V 330A TO-118C - ST330S12P0
 Order SCR PHAS CONT 1200V 330A TO-118C-ST330S12P0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST330S12P0-ND.
SCR INVERTER 1200V 175A TO-93 - ST173S12PFP0
 Order SCR INVERTER 1200V 175A TO-93-ST173S12PFP0 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number ST173S12PFP0-ND.