DIODE UFAST 400V 150A POWLRTAB - 150EBU04 - Discrete Semiconductor Products

Digi-Key Part Number 150EBU04-ND
Price Break
1
10
100
1000
5000
Unit Price
4.5
3.332
2.7017
2.43154
2.25143
Extended Price
4.50
33.32
270.17
2431.54
11257.15
Manufacturer Part Number150EBU04
Product DescriptionDIODE UFAST 400V 150A POWLRTAB
Quantity Available 46
All prices are in GBP

DIODE UFAST 400V 150A POWLRTAB - 150EBU04 - Discrete Semiconductor Products Details
Technical/Catalog Information150EBU04
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated400V
Current Rating150A
Package / CasePowIRtabâ„¢
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)60ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 150EBU04
150EBU04

Purchase DIODE UFAST 400V 150A POWLRTAB - 150EBU04 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE UFAST 400V 150A POWLRTAB - 150EBU04
Discrete Semiconductor Products

DIODE UFAST 400V 150A POWLRTAB - 150EBU04 (150EBU04-ND)

Related parts Discrete Semiconductor Products:
DIODE UFAST 400V 150A POWLRTAB - 150EBU04
 Order DIODE UFAST 400V 150A POWLRTAB-150EBU04 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150EBU04-ND.
DIODE STD REC 400V 150A DO-8 - 150K40A
 Order DIODE STD REC 400V 150A DO-8-150K40A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150K40A-ND.
DIODE HEXFRED 400V 90A HALF-PAK - HFA90NH40
 Order DIODE HEXFRED 400V 90A HALF-PAK-HFA90NH40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA90NH40-ND.
DIODE UFAST 200V 30A TO-247AC - MUR3020WT
 Order DIODE UFAST 200V 30A TO-247AC-MUR3020WT online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number MUR3020WTIR-ND.
DIODE UFAST 200V 60A TO-247AC - 60APU02
 Order DIODE UFAST 200V 60A TO-247AC-60APU02 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60APU02-ND.
DIODE UFAST 600V 30A TO-247 - 30EPH06
 Order DIODE UFAST 600V 30A TO-247-30EPH06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 30EPH06-ND.
DIODE STD REC 400V 16A DO-4 - 16F40
 Order DIODE STD REC 400V 16A DO-4-16F40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 16F40-ND.
DIODE STD REC 400V 35A DO-5 - 1N1188
 Order DIODE STD REC 400V 35A DO-5-1N1188 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188-ND.
DIODE STD REC 400V 12A DO-4 - 12FR40
 Order DIODE STD REC 400V 12A DO-4-12FR40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 12FR40-ND.
DIODE STD REC 1000V 150A DO-8 - 150KR100A
 Order DIODE STD REC 1000V 150A DO-8-150KR100A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 150KR100A-ND.
DIODE STD REC 400V 40A DO-5 - 1N1188RA
 Order DIODE STD REC 400V 40A DO-5-1N1188RA online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1188RA-ND.
DIODE FAST REC 400V 600A E-PUK - SD603C04S10C
 Order DIODE FAST REC 400V 600A E-PUK-SD603C04S10C online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD603C04S10C-ND.
DIODE STD REC 400V 600A B-8 - SD600N04PC
 Order DIODE STD REC 400V 600A B-8-SD600N04PC online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD600N04PC-ND.
DIODE STD REC 400V 2100A B-PUK - SD2000C04L
 Order DIODE STD REC 400V 2100A B-PUK-SD2000C04L online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number SD2000C04L-ND.
DIODE STD REC 400V 40A DO-5 - 41HF40
 Order DIODE STD REC 400V 40A DO-5-41HF40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 41HF40-ND.