IGBT STD 600V 100A SOT227 - GA200SA60S - Discrete Semiconductor Products

Digi-Key Part Number GA200SA60S-ND
Price Break
1
10
100
1000
Unit Price
20.88
17.379
15.2349
13.54214
Extended Price
20.88
173.79
1523.49
13542.14
Manufacturer Part NumberGA200SA60S
Product DescriptionIGBT STD 600V 100A SOT227
Quantity Available 0
All prices are in GBP

IGBT STD 600V 100A SOT227 - GA200SA60S - Discrete Semiconductor Products Details
Technical/Catalog InformationGA200SA60S
VendorVishay IR
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated600V
Current Rating100A
Package / CaseSOT-227
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names GA200SA60S
GA200SA60S

Purchase IGBT STD 600V 100A SOT227 - GA200SA60S - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT STD 600V 100A SOT227 - GA200SA60S
Discrete Semiconductor Products

IGBT STD 600V 100A SOT227 - GA200SA60S (GA200SA60S-ND)

Related parts Discrete Semiconductor Products:
IGBT STD 600V 100A SOT227 - GA200SA60S
 Order IGBT STD 600V 100A SOT227-GA200SA60S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA200SA60S-ND.
IGBT UFAST 600V 100A SOT227 - GA200SA60U
 Order IGBT UFAST 600V 100A SOT227-GA200SA60U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA200SA60U-ND.
IGBT FAST 600V 250A INT-A-PAK - GA250TS60U
 Order IGBT FAST 600V 250A INT-A-PAK-GA250TS60U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA250TS60U-ND.
IGBT FAST 600V 500A INT-A-PAK - GA500TD60U
 Order IGBT FAST 600V 500A INT-A-PAK-GA500TD60U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA500TD60U-ND.
IGBT FAST 600V 75A INT-A-PAK - GA75TS60U
 Order IGBT FAST 600V 75A INT-A-PAK-GA75TS60U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GA75TS60U-ND.
IGBT STD 600V 34A TO-220AB - IRGBC30S
 Order IGBT STD 600V 34A TO-220AB-IRGBC30S online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGBC30S-ND.
IGBT SIP MODULE 600V 10A IMS-2 - CPV364M4U
 Order IGBT SIP MODULE 600V 10A IMS-2-CPV364M4U online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number CPV364M4U-ND.
DIODE STD REC 600V 12A DO-4 - 1N1206A
 Order DIODE STD REC 600V 12A DO-4-1N1206A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1206A-ND.
DIODE STD REC 600V 40A DO-5 - 1N1190A
 Order DIODE STD REC 600V 40A DO-5-1N1190A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N1190A-ND.
DIODE STD REC 1000V 100A DO-8 - 1N3295A
 Order DIODE STD REC 1000V 100A DO-8-1N3295A online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3295A-ND.
DIODE STD REC 600V 70A DO-9 - 70U120D
 Order DIODE STD REC 600V 70A DO-9-70U120D online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70U120D-ND.
MODULE IGBT 1200V 15A ECONO2 PIM - GB15RF120K
 Order MODULE IGBT 1200V 15A ECONO2 PIM-GB15RF120K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GB15RF120K-ND.
MODULE IGBT 1200V 25A ECONO2 6PK - GB25XF120K
 Order MODULE IGBT 1200V 25A ECONO2 6PK-GB25XF120K online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number GB25XF120K-ND.
IGBT 600V 100A SOT-227B - IXGN60N60
 Order IGBT 600V 100A SOT-227B-IXGN60N60 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGN60N60-ND.
DIODE STD REC 200V 15A DO-5 - 1N3210
 Order DIODE STD REC 200V 15A DO-5-1N3210 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 1N3210-ND.