SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE - Switches

Digi-Key Part Number CH807-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
0.89
0.794
0.6618
0.546
0.49632
0.46323
0.43014
0.4136
Extended Price
0.89
7.94
33.09
54.60
248.16
463.23
860.28
2068.00
Manufacturer Part NumberCRE24F2HBBNE
Product DescriptionSWITCH ROCKER SPDT BLK 20A QC TE
Quantity Available 1162
All prices are in GBP

SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE - Switches Details
Technical/Catalog InformationCRE24F2HBBNE
VendorCherry Switch
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitSPDT
Switch FunctionOn-Off-On
Contact Rating @ Voltage20A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleQuick Connect - .250" (6.3mm)
Panel Cutout Dimensions28.80mm x 12.10mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CRE24F2HBBNE
CRE24F2HBBNE
CH807 ND
CH807ND
CH807

Purchase SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE
Switches

SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE

Bestellen Sie SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE online bei Digi-Key DE
Bestellen Sie SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE online bei Digi-Key AT
Orden SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE en lĂ­nea desde Digi-Key ES
Order SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE online from Digi-Key IE

SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE (CH807-ND)

Related parts Switches:
SWITCH ROCKER SPDT BLK 20A QC - SRJ24A3HBBNN
 Order SWITCH ROCKER SPDT BLK 20A QC-SRJ24A3HBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH878-ND.
SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE
 Order SWITCH ROCKER SPDT BLK 20A QC TE-CRE24F2HBBNE online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH807-ND.
SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN
 Order SWITCH ROCKER DPDT BLK 16A QC TE-WRG34F2HBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH786-ND.
SWITCH ROCKER SPST RED 20A ILLUM - CRE22F2BBRLE
 Order SWITCH ROCKER SPST RED 20A ILLUM-CRE22F2BBRLE online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH809-ND.
SWITCH ROCKER SPDT 5A VERT R/A - 300SP1J1BLKM7QE
 Order SWITCH ROCKER SPDT 5A VERT R/A-300SP1J1BLKM7QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4314-ND.
SWITCH ROCKER SPDT MOM SLD BLACK - 7105J61ZQE22
 Order SWITCH ROCKER SPDT MOM SLD BLACK-7105J61ZQE22 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2023-ND.
SWITCH ROCKER SPST ILLUMINATED - R4BWHTREDEF1
 Order SWITCH ROCKER SPST ILLUMINATED-R4BWHTREDEF1 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4-B-WHT-RED-E-F1-ND.
ROCKER SWITCH V SERVIES DPDT 20A - VLD2UHNB-AAC00-000
 Order ROCKER SWITCH V SERVIES DPDT 20A-VLD2UHNB-AAC00-000 online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number VLD2UHNB-AAC00-000-ND.
SWITCH NON-ILLUM ROCKER SPDT - SRN91-18BB
 Order SWITCH NON-ILLUM ROCKER SPDT-SRN91-18BB online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2152-ND.
SWITCH ROCKER MOM SPST 12A BLACK - RD221-MB-B-0-N
 Order SWITCH ROCKER MOM SPST 12A BLACK-RD221-MB-B-0-N online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1122-ND.