SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN

Digi-Key Part Number CH786-ND
Price Break
1
10
50
100
500
1000
2000
5000
Unit Price
1.35
1.2
0.9996
0.8247
0.74976
0.69978
0.64979
0.6248
Extended Price
1.35
12.00
49.98
82.47
374.88
699.78
1299.58
3124.00
Manufacturer Part NumberWRG34F2HBBNN
Product DescriptionSWITCH ROCKER DPDT BLK 16A QC TE
Quantity Available 303
All prices are in GBP

SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN Details
Technical/Catalog InformationWRG34F2HBBNN
VendorCherry Switch
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPDT
Switch FunctionOn-Off-On
Contact Rating @ Voltage16A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleQuick Connect - .250" (6.3mm)
Panel Cutout Dimensions30.20mm x 22.20mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WRG34F2HBBNN
WRG34F2HBBNN
CH786 ND
CH786ND
CH786

Purchase SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN
SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN

SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN

Bestellen Sie SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN online bei Digi-Key DE
Bestellen Sie SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN online bei Digi-Key AT
Orden SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN en lĂ­nea desde Digi-Key ES
Order SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN online from Digi-Key IE

SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN (CH786-ND)

Related parts :
SWITCH ROCKER DPDT BLK 16A QC TE - WRG34F2HBBNN
 Order SWITCH ROCKER DPDT BLK 16A QC TE-WRG34F2HBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH786-ND.
SWITCH ROCKER SPDT BLK 20A QC TE - CRE24F2HBBNE
 Order SWITCH ROCKER SPDT BLK 20A QC TE-CRE24F2HBBNE online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH807-ND.
SWITCH ROCKER SPDT BLK 20A QC - SRJ24A3HBBNN
 Order SWITCH ROCKER SPDT BLK 20A QC-SRJ24A3HBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH878-ND.
SWITCH ROCKER DPST GRN 16A ILLUM - WRG32F2FBGLN
 Order SWITCH ROCKER DPST GRN 16A ILLUM-WRG32F2FBGLN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH791-ND.
SWITCH ROCKER SPST RED 20A ILLUM - CRE22F2BBRLE
 Order SWITCH ROCKER SPST RED 20A ILLUM-CRE22F2BBRLE online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH809-ND.
SWITCH ROCKER POWER DPST 16A RA - DF62J12S2APQF
 Order SWITCH ROCKER POWER DPST 16A RA-DF62J12S2APQF online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN2063-ND.
ROCKER SWITCH DPDT BLK - 400MDP2R1BLKM6QE
 Order ROCKER SWITCH DPDT BLK-400MDP2R1BLKM6QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 400MDP2R1BLKM6QE-ND.
SWITCH ROCKER SPST ILLUMINATED - R4BWHTREDEF1
 Order SWITCH ROCKER SPST ILLUMINATED-R4BWHTREDEF1 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4-B-WHT-RED-E-F1-ND.
SWITCH ROCKER SPDT 5A VERT R/A - 300SP1J1BLKM7QE
 Order SWITCH ROCKER SPDT 5A VERT R/A-300SP1J1BLKM7QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4314-ND.
SW ROCKER DPDT BLU PDDL CAP SLD - P2022Y-HG
 Order SW ROCKER DPDT BLU PDDL CAP SLD-P2022Y-HG online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2022Y-HG-ND.