DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200/T&R - Integrated Circuits (ICs)

Digi-Key Part Number DS1100U-200/T&R-ND
Price Break
9000
Unit Price
1.683
Extended Price
15147.00
Manufacturer Part NumberDS1100U-200/T&R
Product DescriptionDELAY LINE 5TAP 200NS MAX 8-USOP
Quantity Available 0
All prices are in GBP

DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200/T&R - Integrated Circuits (ICs) Details
Technical/Catalog InformationDS1100U-200/T&R
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Delay to 1st Tap40nS
Number of Taps/Steps5
Package / Case8-µSOP
Available Total Delays200nS
Number of Independent Delays-
PackagingTape & Reel (TR)
FunctionTapped
Voltage - Supply4.75 V ~ 5.25 V
Tap Increment40nS
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1100U 200 T&R
DS1100U200T&R

Purchase DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200/T&R - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200/T&R
Integrated Circuits (ICs)

DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200/T&R (DS1100U-200/T&R-ND)

Related parts Integrated Circuits (ICs):
DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200
 Order DELAY LINE 5TAP 200NS MAX 8-USOP-DS1100U-200 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-200-ND.
DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200/T&R
 Order DELAY LINE 5TAP 200NS MAX 8-USOP-DS1100U-200/T&R online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-200/T&R-ND.
DELAY LINE 5TAP 200NS MAX 8-USOP - DS1100U-200+
 Order DELAY LINE 5TAP 200NS MAX 8-USOP-DS1100U-200+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-200+-ND.
DELAY LINE 5TAP 200NS MAX 8-SOIC - DS1100Z-200
 Order DELAY LINE 5TAP 200NS MAX 8-SOIC-DS1100Z-200 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100Z-200-ND.
DELAY LINE 5TAP 25NS MAX 8-USOP - DS1100U-25
 Order DELAY LINE 5TAP 25NS MAX 8-USOP-DS1100U-25 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-25-ND.
DELAY LINE 5TAP 40NS MAX 8-USOP - DS1100U-40
 Order DELAY LINE 5TAP 40NS MAX 8-USOP-DS1100U-40 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-40-ND.
DELAY LINE 5TAP 175NS MAX 8-USOP - DS1100U-175
 Order DELAY LINE 5TAP 175NS MAX 8-USOP-DS1100U-175 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-175-ND.
DELAY LINE 5TAP 20NS MAX 8-USOP - DS1100U-20
 Order DELAY LINE 5TAP 20NS MAX 8-USOP-DS1100U-20 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-20-ND.
DELAY LINE 5TAP 45NS MAX 8-USOP - DS1100U-45
 Order DELAY LINE 5TAP 45NS MAX 8-USOP-DS1100U-45 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-45-ND.
DELAY LINE 5TAP 150NS MAX 8-USOP - DS1100U-150
 Order DELAY LINE 5TAP 150NS MAX 8-USOP-DS1100U-150 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-150-ND.
DELAY LINE 5TAP 50NS MAX 8-USOP - DS1100U-50
 Order DELAY LINE 5TAP 50NS MAX 8-USOP-DS1100U-50 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-50-ND.
DELAY LINE 5TAP 60NS MAX 8-USOP - DS1100U-60
 Order DELAY LINE 5TAP 60NS MAX 8-USOP-DS1100U-60 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-60-ND.
DELAY LINE 5TAP 35NS MAX 8-USOP - DS1100U-35
 Order DELAY LINE 5TAP 35NS MAX 8-USOP-DS1100U-35 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-35-ND.
DELAY LINE 5TAP 125NS MAX 8-USOP - DS1100U-125
 Order DELAY LINE 5TAP 125NS MAX 8-USOP-DS1100U-125 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-125-ND.
DELAY LINE 5TAP 75NS MAX 8-USOP - DS1100U-75
 Order DELAY LINE 5TAP 75NS MAX 8-USOP-DS1100U-75 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1100U-75-ND.