IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN

Digi-Key Part Number DS1302ZN-ND
Price Break
5000
Unit Price
0.9042
Extended Price
4521.00
Manufacturer Part NumberDS1302ZN
Product DescriptionIC TIMEKEEPER T-CHARGE IND 8SOIC
Quantity Available 0
All prices are in GBP

IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN Details
Technical/Catalog InformationDS1302ZN
VendorDallas Semiconductor
CategoryIntegrated Circuits (ICs)
Date FormatYY-MM-DD-dd
Time FormatHH:MM:SS (12/24 hr)
Voltage - Supply2.5V, 2.7V, 3V, 3.3V, 5V
Interface3-Wire Serial
Memory Size31 bytes
Package / Case8-SOIC
PackagingTube
TypeClock/Calendar/Trickle-Charger
Operating Temperature-40°C ~ 85°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1302ZN
DS1302ZN

Purchase IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN
IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN

IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN (DS1302ZN-ND)

Related parts :
IC TIMEKEEPER T-CHARGE IND 8SOIC - DS1302ZN
 Order IC TIMEKEEPER T-CHARGE IND 8SOIC-DS1302ZN online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1302ZN-ND.
IC TIMEKEEPER ALARM ELAPSE 8SOIC - DS1682S+
 Order IC TIMEKEEPER ALARM ELAPSE 8SOIC-DS1682S+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1682S+-ND.
IC TIMEKEEPER WATCHDOG 28-PLCC - DS1284Q+
 Order IC TIMEKEEPER WATCHDOG 28-PLCC-DS1284Q+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1284Q+-ND.
IC COUNTER ELAPSED TIME 5V 8SOIC - DS1602S+
 Order IC COUNTER ELAPSED TIME 5V 8SOIC-DS1602S+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1602S+-ND.
IC TIMEKEEPER RAM 64K 32-EDIP - DS1386-8-120+
 Order IC TIMEKEEPER RAM 64K 32-EDIP-DS1386-8-120+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1386-8-120+-ND.
IC TIMEKEEPER W/CHARGER 8-SOIC - DS1302Z+T&R
 Order IC TIMEKEEPER W/CHARGER 8-SOIC-DS1302Z+T&R online from Digi-Key. Manufactured by Dallas Semiconductor (VA). Digi-Key part number DS1302Z+CT-ND.
IC THERM/EEPROM DIG 256BYT 8SOIC - DS1624S+
 Order IC THERM/EEPROM DIG 256BYT 8SOIC-DS1624S+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1624S+-ND.
IC BANKSWITCH CMOS IND 14-DIP - DS1222N
 Order IC BANKSWITCH CMOS IND 14-DIP-DS1222N online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1222N-ND.
IC MCU EPROM/ROM 33MH IND 44TQFP - DS87C520-ENL
 Order IC MCU EPROM/ROM 33MH IND 44TQFP-DS87C520-ENL online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS87C520-ENL-ND.
IC RTC WDOG Y2KC 5V IND 28-PDIP - DS1501YN
 Order IC RTC WDOG Y2KC 5V IND 28-PDIP-DS1501YN online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1501YN-ND.
IC RTC W/NV RAM CNTRL IND 24-DIP - DS14285N
 Order IC RTC W/NV RAM CNTRL IND 24-DIP-DS14285N online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS14285N-ND.
IC RAM TIMEKEEP NV 120NS 32-EDIP - DS1646-120+
 Order IC RAM TIMEKEEP NV 120NS 32-EDIP-DS1646-120+ online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1646-120+-ND.
IC OP AMP VOLTAGE FOLLOWER 8SOIC - LM310M
 Order IC OP AMP VOLTAGE FOLLOWER 8SOIC-LM310M online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM310M-ND.
IC VOLT REF MICROPWR 2.5V 8SOIC - LM285M-2.5/NOPB
 Order IC VOLT REF MICROPWR 2.5V 8SOIC-LM285M-2.5/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM285M-2.5-ND.
IC MONITOR SMART BATTERY 8-SOIC - DS2438Z
 Order IC MONITOR SMART BATTERY 8-SOIC-DS2438Z online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2438Z-ND.